LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV76015DBZR product image
  • TLV76015DBZR thumbnail 1
  • TLV76015DBZR thumbnail 2
  • TLV76015DBZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV76015DBZRRoHS

Manufacturer
MPN
TLV76015DBZR
LCSC Part #
C2864192
Packaging
SOT-23-3
Customer #
Key Attributes
100mA, 30V Low Dropout Regulator
Datasheetpdf iconTI TLV76015DBZR
In-Stock: 1,030
1,030 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1524$ 0.76
50+$ 0.1212$ 6.06
150+$ 0.106$ 15.90
500+$ 0.0925$ 46.25
3,000+$ 0.0887$ 266.10
6,000+$ 0.0865$ 519.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-3
Output Voltage15V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)5mA
Output ConfigurationPositive
Output Current100mA
Operating Voltage30V
Output TypeFixed
FeaturesThermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV760 is an integrated linear voltage regulator capable of operating with input voltages up to 30V. Across the operating temperature range, the TLV760 features a maximum dropout voltage of 1.2V at 100mA full load. The TLV760 is available in a standard 3-pin SOT-23 package. The TLV760 is offered in 3.3V, 5V, 12V, and 15V versions. The SOT-23 package of the TLV760 series allows the device to be used in space-constrained applications. The TLV760 is a compact replacement for the LM78Lxx series and similar devices. The TLV760 is used to bias digital and analog circuits in applications subject to power supply transients and spikes up to 30V (e.g., appliance and automation applications). The device features robust internal thermal protection to safeguard itself against potential damage caused by conditions such as ground short circuits, elevated ambient temperatures, high load currents, or high dropout voltage events.

Features

AI Translation
  • Wide input voltage range up to 30V
  • Output current up to 100mA
  • Fixed output voltage versions: 3.3V, 5V, 12V, and 15V
  • Operating junction temperature range: -40°C to +125°C
  • Stable operation with 0.1μF or larger ceramic capacitor
  • Built-in thermal protection and current limiting

Applications

AI Translation
  • Post regulator for switching DC/DC converters
  • Bias supply for digital and analog circuits
  • Home appliances
  • Power tools
  • Factory and building automation