TI HDC1080DMBT
| Manufacturer | |
| Mfr. Part # | HDC1080DMBT |
| LCSC Part # | C2864159 |
| Package | WSON-6-EP(3x3) |
| Customer # | |
| Key Attributes | Low-power, high-precision digital humidity sensor with temperature sensor |
| Description | ±2%RH -40℃~+125℃ 0%RH~100%RH I2C WSON-6-EP(3x3) Humidity, Moisture Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Humidity, Moisture Sensors | |
| Manufacturer | TI | |
| Package | WSON-6-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025800090 |
| USHTS | 9025801000 |
| TARIC | 9025802000 |
| CAHTS | 9025800000 |
| BRHTS | 90258000 |
| INHTS | 90258090 |
| MXHTS | 9025.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
260 
260
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0444 | $ 1.04 |
10+ | $ 0.8617 | $ 8.62 |
30+ | $ 0.7603 | $ 22.81 |
250+ | $ 0.6463 | $ 161.58 |
500+ | $ 0.5948 | $ 297.40 |
1,000+ | $ 0.573 | $ 573.00 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$