TI LT1004IPWR-1-2
| Manufacturer | |
| MPN | LT1004IPWR-1-2 |
| LCSC Part # | C2864155 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 1.235V ±0.32% 20mA Fixed TSSOP-8 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Quiescent Current | - | |
| Output Voltage | 1.235V | |
| Tolerance | ±0.32% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 10uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 20mA | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃@(Ta) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT1004 micropower voltage reference is a two-terminal band-gap reference diode designed to provide high accuracy and excellent temperature characteristics at very low operating currents. Optimizing the key parameters in the design, processing, and testing of the device results in specifications previously attainable only with selected units. The LT1004 is a pin-for-pin replacement for the LM285 and LM385 series of references, with improved specifications. It is an excellent device for use in systems in which accuracy previously was attained at the expense of power consumption and trimming. The LT1004C is characterized for operation from 0°C to 70°C. The LT1004I is characterized for operation from -40°C to 85°C.
Features
- Operates up to 20mA
- Very Low Reference Impedance
Applications
- Portable Meter Reference
- Portable Test Instruments
- Battery-Operated Systems
- Current-Loop Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.368 | $ 1.37 |
| 10+ | $ 1.205 | $ 12.05 |
| 30+ | $ 1.0892 | $ 32.68 |
| 100+ | $ 0.9849 | $ 98.49 |
| 500+ | $ 0.9359 | $ 467.95 |
| 1,000+ | $ 0.9164 | $ 916.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Quiescent Current | - | |
| Output Voltage | 1.235V | |
| Tolerance | ±0.32% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 10uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 20mA | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃@(Ta) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT1004 micropower voltage reference is a two-terminal band-gap reference diode designed to provide high accuracy and excellent temperature characteristics at very low operating currents. Optimizing the key parameters in the design, processing, and testing of the device results in specifications previously attainable only with selected units. The LT1004 is a pin-for-pin replacement for the LM285 and LM385 series of references, with improved specifications. It is an excellent device for use in systems in which accuracy previously was attained at the expense of power consumption and trimming. The LT1004C is characterized for operation from 0°C to 70°C. The LT1004I is characterized for operation from -40°C to 85°C.
Features
- Operates up to 20mA
- Very Low Reference Impedance
Applications
- Portable Meter Reference
- Portable Test Instruments
- Battery-Operated Systems
- Current-Loop Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

