LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMC6035IMM/NOPB product image
  • LMC6035IMM/NOPB thumbnail 1
  • LMC6035IMM/NOPB thumbnail 2
  • LMC6035IMM/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMC6035IMM/NOPBRoHS

Manufacturer
MPN
LMC6035IMM/NOPB
LCSC Part #
C2864149
Packaging
VSSOP-8
Customer #
Key Attributes
Low Power Single Supply CMOS Operational Amplifiers
Datasheetpdf iconTI LMC6035IMM/NOPB
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.5374$ 3.54
10+$ 3.0246$ 30.25
30+$ 2.7196$ 81.59
100+$ 2.4097$ 240.97
500+$ 2.2685$ 1134.25
1,000+$ 2.2036$ 2203.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Number of Channels2
Vos - Input Offset Voltage500uV
Slew Rate1.5V/us
Input Offset Current(Ios)0.01pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)96dB
Ib - Input Bias Current0.02pA
Output Current8mA
Maximum Power Supply Range (Vdd-Vss)15.5V
Input Offset Voltage Drift(Vos TC)2.3uV/℃
Quiescent Current650uA
Gain Bandwidth Product1.4MHz
Input Voltage Noise Density27nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2V~15.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LMC6035/6 is an economical, low voltage op amp capable of rail-to-rail output swing into loads of 600Ω. Both allow for single supply operation and are ensured for 2.7V, 3V, 5V and 15V supply voltage. The 2.7 supply voltage corresponds to the End-of-Life voltage (0.9V/cell) for three NiCd or NiMH batteries in series, making the LMC6035/6 well suited for portable and rechargeable systems. It also features a well behaved decrease in its specifications at supply voltages below its ensured 2.7V operation. This provides a “comfort zone” for adequate operation at voltages significantly below 2.7V. Its ultra low input currents (I_IN) makes it well suited for low power active filter application, because it allows the use of higher resistor values and lower capacitor values. In addition, the drive capability of the LMC6035/6 gives these op amps a broad range of applications for low voltage systems.

Features

AI Translation
  • LMC6035 in DSBGA Package Ensured 2.7V, 3V, 5V and 15V Performance
  • Specified for 2kΩ and 600Ω Loads
  • Wide Operating Range: 2.0V to 15.5V
  • Ultra Low Input Current: 20fA
  • Rail-to-Rail Output Swing – @ 600Ω: 200mV from Either Rail at 2.7V – @ 100kΩ: 5mV from Either Rail at 2.7V
  • High Voltage Gain: 126dB
  • Wide Input Common-Mode Voltage Range – -0.1V to 2.3V at V_S=2.7V
  • Low Distortion: 0.01% at 10kHz
  • AEC-Q100 Grade 3 Qualified (LMC6035-Q1)

Applications

AI Translation
  • Filters
  • High Impedance Buffer or Preamplifier
  • Battery Powered Electronics
  • Medical Instrumentation