LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD74HC161M96 product image
  • CD74HC161M96 thumbnail 1
  • CD74HC161M96 thumbnail 2
  • CD74HC161M96 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD74HC161M96RoHS

Manufacturer
MPN
CD74HC161M96
LCSC Part #
C2864126
Packaging
SOIC-16
Customer #
Key Attributes
Falling Edge 1 24MHz SOIC-16 Counters, Dividers RoHS
Datasheetpdf iconTI CD74HC161M96
In-Stock: 248
248 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2804$ 0.28
10+$ 0.2739$ 2.74
30+$ 0.269$ 8.07
100+$ 0.2642$ 26.42
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerTI
PackagingSOIC-16
Number of Bits per Element-
Voltage - Supply2V~6V
Direction-
Trigger TypeFalling Edge
TimingSynchronous
Operating Temperature-55℃~+125℃
ResetAsynchronous
Number of Elements1
Propagation Delay31ns@6V,50pF
Count Rate24MHz
FeaturesSynchronous counting;Cascade counter;Reset function

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The ’HC161, ’HCT161, ’HC163, and ’HCT163 are presettable synchronous counters that feature look-ahead carry logic for use in high-speed counting applications. The ’HC161 and ’HCT161 are asynchronous reset decade and binary counters, respectively; the ’HC163 and ’HCT163 devices are decade and binary counters, respectively, that are reset synchronously with the clock. Counting and parallel presetting are both accomplished synchronously with the negative-to-positive transition of the clock. A low level on the synchronous parallel enable input, SPE, disables counting operation and allows data at the P0 to P3 inputs to be loaded into the counter (provided that the setup and hold requirements for SPE are met). All counters are reset with a low level on the Master Reset input, MR. In the ’HC163 and ’HCT163 counters (synchronous reset types), the requirements for setup and hold time with respect to the clock must be met. Two count enables, PE and TE, in each counter are provided for n-bit cascading. In all counters reset action occurs regardless of the level of the SPE, PE and TE inputs (and the clock input, CP, in the ’HC161 and ’HCT161 types). If a decade counter is preset to an illegal state or assumes an illegal state when power is applied, it will return to the normal sequence in one count as shown in state diagram. The look-ahead carry feature simplifies serial cascading of the counters. Both count enable inputs (PE and TE) must be high to count. The TE input is gated with the Q outputs of all four stages so that at the maximum count the terminal count (TC) output goes high for one clock period. This TC pulse is used to enable the next cascaded stage.

Features

AI Translation
  • ’HC161, ’HCT161 4-Bit Binary Counter, Asynchronous Reset
  • ’HC163, ’HCT163 4-Bit Binary Counter, Synchronous Reset
  • Synchronous Counting and Loading
  • Two Count Enable Inputs for n-Bit Cascading
  • Look-Ahead Carry for High-Speed Counting
  • Fanout (Over Temperature Range) - Standard Outputs: 10 LSTTL Loads - Bus Driver Outputs: 15 LSTTL Loads
  • Wide Operating Temperature Range: -55℃ to 125℃
  • Balanced Propagation Delay and Transition Times
  • Significant Power Reduction Compared to LSTTL Logic ICs
  • HC Types - 2V to 6V Operation - High Noise Immunity: Nₗₗ = 30%, N₁ₕ = 30% of Vcc at Vcc = 5V
  • HCT Types - 4.5V to 5.5V Operation - Direct LSTTL Input Logic Compatibility, Vₗₗ = 0.8V (Max), Vₕₕ = 2V (Min) - CMOS Input Compatibility, | ≤ 1μA at VoL, VoH