TI LP38691DT-1.8/NOPB
| Manufacturer | |
| Mfr. Part # | LP38691DT-1.8/NOPB |
| LCSC Part # | C2864125 |
| Package | TO-252-3 |
| Customer # | |
| Key Attributes | 500mA, 10V, Low Dropout Regulator |
| Description | 1.8V Positive Fixed TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | TO-252-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.1171 | $ 3.12 |
200+ | $ 1.2066 | $ 241.32 |
500+ | $ 1.1638 | $ 581.90 |
1,000+ | $ 1.1432 | $ 1143.20 |
Standard Packaging 75/Full
Tube | ||
Better price for more quantity?
$