TI SN74LVT245BRGYR
| Manufacturer | |
| Mfr. Part # | SN74LVT245BRGYR |
| LCSC Part # | C2864103 |
| Package | VQFN-20-EP(3.6x4.6) |
| Customer # | |
| Key Attributes | 3.3-V A-B Octal Bus Transceiver with 3-State Outputs |
| Description | 190uA 2.7V~3.6V 8 3.5ns VQFN-20-EP(3.6x4.6) Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | VQFN-20-EP(3.6x4.6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
51 
51
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9366 | $ 0.94 |
10+ | $ 0.7481 | $ 7.48 |
30+ | $ 0.653 | $ 19.59 |
100+ | $ 0.5595 | $ 55.95 |
500+ | $ 0.5028 | $ 251.40 |
1,000+ | $ 0.4737 | $ 473.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$