TI THS4082IDGNR
| Manufacturer | |
| MPN | THS4082IDGNR |
| LCSC Part # | C2864070 |
| Packaging | HVSSOP-8-EP |
| Customer # | |
| Key Attributes | 2 1mV 230V/us 6uA 90dB 3.4mA 175MHz HVSSOP-8-EP Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | HVSSOP-8-EP | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 230V/us | |
| Input Offset Current(Ios) | 250nA | |
| Input offset current drift(Ios TC) | 300pA/℃ | |
| Features | ESD protection;Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 6uA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | 85mA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Quiescent Current | 3.4mA | |
| Gain Bandwidth Product | 175MHz | |
| Input Voltage Noise Density | 10nV/√Hz@10kHz | |
| Dual Supply | -15V~-5V;5V~15V | |
| Rail to Rail | - | |
| Single Supply | 10V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The THS4081 and THS4082 are ultralow-power, high-speed voltage feedback amplifiers that are ideal for communication and video applications. These amplifiers operate off of a very low 3.4 mA quiescent current per channel and have a high output drive capability of 85 mA. The signal - amplifier THS4081 and the dual - amplifier THS4082 offer very good ac performance with 175 - MHz bandwidth, 230 - V/μs slew rate, and 43 - ns settling time (0.1%). With total harmonic distortion (THD) of - 64 dBc at f = 1 MHz, the THS4081 and THS4082 are ideally suited for applications requiring low distortion.
Features
- Ultralow 3.4 mA Per Channel Quiescent Current
- High Speed
- 175 MHz Bandwidth (−3 dB, G = 1)
- 230 V/μs Slew Rate
- 43 ns Settling Time (0.1%)
- High Output Drive, Io = 85 mA (typ)
- Excellent Video Performance
- 35 MHz Bandwidth (0.1 dB, G = 1)
- 0.01% Differential Gain
- 0.05° Differential Phase
- Very Low Distortion
- THD = - 64 dBc (f = 1 MHz, RL = 150 Ω)
- THD = - 79 dBc (f = 1 MHz, RL = 1 kΩ)
- Wide Range of Power Supplies
- Vcc = ±5 V to ±15 V
- Available in Standard SOIC or MSOP PowerPAD Package
- Evaluation Module Available
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.049 | $ 10.05 |
| 10+ | $ 9.0268 | $ 90.27 |
| 30+ | $ 8.3728 | $ 251.18 |
| 100+ | $ 7.74 | $ 774.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | HVSSOP-8-EP | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 230V/us | |
| Input Offset Current(Ios) | 250nA | |
| Input offset current drift(Ios TC) | 300pA/℃ | |
| Features | ESD protection;Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 6uA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | 85mA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Quiescent Current | 3.4mA | |
| Gain Bandwidth Product | 175MHz | |
| Input Voltage Noise Density | 10nV/√Hz@10kHz | |
| Dual Supply | -15V~-5V;5V~15V | |
| Rail to Rail | - | |
| Single Supply | 10V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The THS4081 and THS4082 are ultralow-power, high-speed voltage feedback amplifiers that are ideal for communication and video applications. These amplifiers operate off of a very low 3.4 mA quiescent current per channel and have a high output drive capability of 85 mA. The signal - amplifier THS4081 and the dual - amplifier THS4082 offer very good ac performance with 175 - MHz bandwidth, 230 - V/μs slew rate, and 43 - ns settling time (0.1%). With total harmonic distortion (THD) of - 64 dBc at f = 1 MHz, the THS4081 and THS4082 are ideally suited for applications requiring low distortion.
Features
- Ultralow 3.4 mA Per Channel Quiescent Current
- High Speed
- 175 MHz Bandwidth (−3 dB, G = 1)
- 230 V/μs Slew Rate
- 43 ns Settling Time (0.1%)
- High Output Drive, Io = 85 mA (typ)
- Excellent Video Performance
- 35 MHz Bandwidth (0.1 dB, G = 1)
- 0.01% Differential Gain
- 0.05° Differential Phase
- Very Low Distortion
- THD = - 64 dBc (f = 1 MHz, RL = 150 Ω)
- THD = - 79 dBc (f = 1 MHz, RL = 1 kΩ)
- Wide Range of Power Supplies
- Vcc = ±5 V to ±15 V
- Available in Standard SOIC or MSOP PowerPAD Package
- Evaluation Module Available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



