TI TLV76701DRVR
| Manufacturer | |
| Mfr. Part # | TLV76701DRVR |
| LCSC Part # | C2863998 |
| Package | WSON-6-EP(2x2) |
| Customer # | |
| Key Attributes | 1A, 16V positive voltage low dropout (LDO) linear regulator with adjustable and fixed output |
| Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A WSON-6-EP(2x2) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | WSON-6-EP(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10,650 
10,650
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2084 | $ 1.04 |
50+ | $ 0.1625 | $ 8.13 |
150+ | $ 0.1429 | $ 21.44 |
500+ | $ 0.1184 | $ 59.20 |
3,000+ | $ 0.1074 | $ 322.20 |
6,000+ | $ 0.1009 | $ 605.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$