LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TL1963AQKTTRQ1 product image
  • TL1963AQKTTRQ1 thumbnail 1
  • TL1963AQKTTRQ1 thumbnail 2
  • TL1963AQKTTRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TL1963AQKTTRQ1RoHS

Manufacturer
MPN
TL1963AQKTTRQ1
LCSC Part #
C2863950
Packaging
TO-263-5
Customer #
Key Attributes
Automotive 1.5A, 20V, Adjustable Low Dropout Regulator with Reverse Current Protection
Datasheetpdf iconTI TL1963AQKTTRQ1
In-Stock: 112
112 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5735$ 2.57
10+$ 2.1776$ 21.78
30+$ 1.931$ 57.93
100+$ 1.6762$ 167.62
500+$ 1.5626$ 781.30
1,000+$ 1.5123$ 1512.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingTO-263-5
Output Voltage1.21V~20V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)1mA
Output ConfigurationPositive
Operating Voltage20V
Output Current1.5A
Output TypeAdjustable
FeaturesEnable control;Reverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Short Circuit Protection;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The TL1963A-Q1 device is a low-dropout (LDO) regulator optimized for fast transient response. The device can supply 1.5 A of output current with a dropout voltage of 340 mV. Operating quiescent current is 1 mA, dropping to less than 1 μA in shutdown. Quiescent current is well controlled; it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the TL1963A-Q1 regulators have very low output noise, which makes them ideal for sensitive RF supply applications. Output voltage range is from 1.21 V to 20 V. The TL1963A-Q1 regulators are stable with output capacitors as low as 10 μF. Small ceramic capacitors can be used without the necessary addition of ESR, as is common with other regulators. Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting, and reverse-current protection. The devices are available in fixed output voltages of 1.5 V, 1.8 V, 2.5 V, and 3.3 V, and as an adjustable device with a 1.21-V reference voltage. The TL1963A-Q1 regulators are available in the 5-pin TO-263 (KTT) package.

Features

AI Translation
  • Qualified for Automotive Applications
  • AEC-Q100 Test Guidance With the Following: Device Temperature Grade 1: -40°C to 125°C Ambient Operating Temperature
  • Device HBM ESD Classification Level 2
  • Device CDM ESD Classification Level C6
  • Optimized for Fast Transient Response
  • Output Current: 1.5 A
  • Dropout Voltage: 340 mV
  • Low Noise: 40 μV_RMS (10 Hz to 100 kHz)
  • 1-mA Quiescent Current
  • No Protection Diodes Required
  • Controlled Quiescent Current in Dropout
  • Fixed Output Voltages: 1.5 V, 1.8 V, 2.5 V, and 3.3 V
  • Adjustable Output Voltage: 1.21 V to 20 V
  • Less Than 1-μA Quiescent Current in Shutdown
  • Stable With 10-μF Output Capacitor
  • Stable With Ceramic Capacitors
  • Reverse-Battery Protection
  • No Reverse Current
  • Thermal Limiting

Applications

AI Translation
  • 3.3-V to 2.5-V Logic Power Supplies
  • Post Regulator for Switching Supplies