TI SN74LVTH573RGYR
| Manufacturer | |
| Mfr. Part # | SN74LVTH573RGYR |
| LCSC Part # | C2863949 |
| Package | VQFN-20-EP(3.5x4.5) |
| Customer # | |
| Key Attributes | 3.3-V AB T Octal Transparent D-Type Latches with 3-State Outputs |
| Description | D Latch 2.7V~3.6V 8 2.6ns VQFN-20-EP(3.5x4.5) Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Package | VQFN-20-EP(3.5x4.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
32
32
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7978 | $ 0.80 |
10+ | $ 0.7802 | $ 7.80 |
30+ | $ 0.7675 | $ 23.03 |
100+ | $ 0.7563 | $ 75.63 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$