TI TLV522DGKT
| Manufacturer | |
| Mfr. Part # | TLV522DGKT |
| LCSC Part # | C2863915 |
| Package | VSSOP-8 |
| Customer # | |
| Description | 2 4mV 3.6V/ms 90dB 1pA 800nA 8kHz Rail-to-Rail Input, Rail-to-Rail Output VSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Package | VSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.1567 | $ 2.16 |
10+ | $ 1.8506 | $ 18.51 |
30+ | $ 1.6937 | $ 50.81 |
250+ | $ 1.4835 | $ 370.88 |
500+ | $ 1.4089 | $ 704.45 |
1,000+ | $ 1.3769 | $ 1376.90 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$