TI ISO7840FDWWR
| Manufacturer | |
| MPN | ISO7840FDWWR |
| LCSC Part # | C2863858 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | High-performance, 8000Vpk reinforced four-channel digital isolator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 100kV/us | |
| Propagation Delay(tpd) | 11ns | |
| Number of Channels | 4 | |
| Number of Forward Channels | 4 | |
| Voltage - Supply | 2.25V~5.5V;2.25V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -55℃~+125℃ | |
| Isolation Voltage(Vrms) | 5700 | |
| Data Rate(Max) | 100Mbps | |
| Default Output | Low Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISO7840x device is a high-performance quad-channel digital isolator with an isolation voltage of 8000V_PK. This device has received enhanced isolation certification compliant with VDE, CSA, CQC, and TUV standards. When isolating CMOS or LVCMOS digital I/O, the isolator provides high electromagnetic immunity and low emissions while maintaining low power consumption. Each isolation channel features a logic input and output buffer separated by a silicon dioxide (SiO₂) insulating barrier. The device includes an enable pin that can be used to place the corresponding outputs in a high-impedance state in multi-master driver applications, or to reduce power consumption. The ISO7840 device has 4 forward channels and 0 reverse channels. In the event of input power or signal loss, the ISO7840 device defaults to a high output, while the ISO7840F device defaults to a low output. When used in conjunction with an isolated power supply, the device helps prevent noise currents on data buses or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. Through innovative chip design and routing techniques, the EMC performance of the ISO7840 device is significantly enhanced, ensuring system-level ESD, EFT, and surge protection while meeting radiated emissions standards. The ISO7840 device is available in 16-pin SOIC wide-body (DW) and extra-wide-body (DWW) packages.
Features
- Signal transmission rate: up to 100Mbps
- Wide supply voltage range: 2.25V to 5.5V
- 2.25V to 5.5V level translation
- Wide temperature range: -55°C to +125°C
- Low power consumption: typical current 1.7mA/channel (at 1Mbps)
- Low propagation delay: typical 11ns (at 5V supply)
- Industry-leading CMTI (minimum): ±100kV/μs
- Excellent EMC performance
- System-level ESD, EFT, and surge protection
- Low emissions
- Isolation barrier lifetime: over 40 years
- Wide-body SOIC-16 and extra-wide-body SOIC-16 package options
- 8000V_PK reinforced isolation, compliant with DIN V VDE V0884-10 (VDE V 0884-10): 2006-12
- UL 1577 compliant with 5.7kVRMS isolation for 1 minute
- CSA Component Acceptance Notice 5A, IEC 60950-1 and IEC60601-1 end-equipment standards
- CQC certification compliant with GB4943.1-2011
- TUV certification compliant with EN 61010-1 and EN 60950-1
- All DW package certifications completed; DWW package certifications completed for UL, VDE, and TUV, with CSA and CQC in planning
Applications
- Industrial Automation
- Motor Control
- Power Supply
- Solar Inverter
- Medical Equipment
- Hybrid Electric Vehicle
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.6325 | $ 8.63 |
| 10+ | $ 7.3636 | $ 73.64 |
| 30+ | $ 6.5896 | $ 197.69 |
| 100+ | $ 5.9421 | $ 594.21 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 100kV/us | |
| Propagation Delay(tpd) | 11ns | |
| Number of Channels | 4 | |
| Number of Forward Channels | 4 | |
| Voltage - Supply | 2.25V~5.5V;2.25V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -55℃~+125℃ | |
| Isolation Voltage(Vrms) | 5700 | |
| Data Rate(Max) | 100Mbps | |
| Default Output | Low Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISO7840x device is a high-performance quad-channel digital isolator with an isolation voltage of 8000V_PK. This device has received enhanced isolation certification compliant with VDE, CSA, CQC, and TUV standards. When isolating CMOS or LVCMOS digital I/O, the isolator provides high electromagnetic immunity and low emissions while maintaining low power consumption. Each isolation channel features a logic input and output buffer separated by a silicon dioxide (SiO₂) insulating barrier. The device includes an enable pin that can be used to place the corresponding outputs in a high-impedance state in multi-master driver applications, or to reduce power consumption. The ISO7840 device has 4 forward channels and 0 reverse channels. In the event of input power or signal loss, the ISO7840 device defaults to a high output, while the ISO7840F device defaults to a low output. When used in conjunction with an isolated power supply, the device helps prevent noise currents on data buses or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. Through innovative chip design and routing techniques, the EMC performance of the ISO7840 device is significantly enhanced, ensuring system-level ESD, EFT, and surge protection while meeting radiated emissions standards. The ISO7840 device is available in 16-pin SOIC wide-body (DW) and extra-wide-body (DWW) packages.
Features
- Signal transmission rate: up to 100Mbps
- Wide supply voltage range: 2.25V to 5.5V
- 2.25V to 5.5V level translation
- Wide temperature range: -55°C to +125°C
- Low power consumption: typical current 1.7mA/channel (at 1Mbps)
- Low propagation delay: typical 11ns (at 5V supply)
- Industry-leading CMTI (minimum): ±100kV/μs
- Excellent EMC performance
- System-level ESD, EFT, and surge protection
- Low emissions
- Isolation barrier lifetime: over 40 years
- Wide-body SOIC-16 and extra-wide-body SOIC-16 package options
- 8000V_PK reinforced isolation, compliant with DIN V VDE V0884-10 (VDE V 0884-10): 2006-12
- UL 1577 compliant with 5.7kVRMS isolation for 1 minute
- CSA Component Acceptance Notice 5A, IEC 60950-1 and IEC60601-1 end-equipment standards
- CQC certification compliant with GB4943.1-2011
- TUV certification compliant with EN 61010-1 and EN 60950-1
- All DW package certifications completed; DWW package certifications completed for UL, VDE, and TUV, with CSA and CQC in planning
Applications
- Industrial Automation
- Motor Control
- Power Supply
- Solar Inverter
- Medical Equipment
- Hybrid Electric Vehicle
C2863858 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

