TI SN74HCT00NSR
| Manufacturer | |
| MPN | SN74HCT00NSR |
| LCSC Part # | C2863843 |
| Packaging | SO-14-208mil |
| Customer # | |
| Key Attributes | 20uA 4.5V~5.5V 22ns@5.5V SO-14-208mil Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SO-14-208mil | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 74HCT | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.84V | |
| Quiescent Current(Iq) | 20uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 22ns@5.5V | |
| Output Logic Level - Low | 330mV | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These devices contain four independent 2-input NAND gates. They perform the Boolean function Y = (A · B)‾ in positive logic.
Features
AI Translation
- Operating voltage range: 4.5V to 5.5V
- Output drives up to 10 LSTTL loads
- Low power consumption: I₍CC₎ max 20μA
- Typical propagation delay time tₚd: 10ns
- ±4mA output drive (at 5V)
- Low input current: 1μA max
- TTL-compatible inputs
In-Stock: 250
250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.679 | $ 0.68 |
| 10+ | $ 0.6612 | $ 6.61 |
| 30+ | $ 0.6498 | $ 19.49 |
| 100+ | $ 0.6385 | $ 63.85 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SO-14-208mil | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 74HCT | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.84V | |
| Quiescent Current(Iq) | 20uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 22ns@5.5V | |
| Output Logic Level - Low | 330mV | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These devices contain four independent 2-input NAND gates. They perform the Boolean function Y = (A · B)‾ in positive logic.
Features
AI Translation
- Operating voltage range: 4.5V to 5.5V
- Output drives up to 10 LSTTL loads
- Low power consumption: I₍CC₎ max 20μA
- Typical propagation delay time tₚd: 10ns
- ±4mA output drive (at 5V)
- Low input current: 1μA max
- TTL-compatible inputs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



