TI BQ294602DRVR
| Manufacturer | |
| MPN | BQ294602DRVR |
| LCSC Part # | C2863828 |
| Packaging | WSON-6-EP(2x2) |
| Customer # | |
| Key Attributes | Single Cell Battery Protector for Lithium-Ion Batteries |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Features | Overcharge protection | |
| Operating Temperature | -40℃~+110℃ | |
| Quiescent Current | 1uA | |
| 0V Battery Charge | Not supported | |
| Operating Voltage | 3V~8V | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The bq2946xx series products are secondary overvoltage monitors and protectors for lithium-ion battery pack systems. This series of products monitors the overvoltage condition of the battery. Once the OVP threshold is exceeded, the internal counter is triggered. After a set fixed delay, the output switches to a high level. If the battery voltage drops below the set threshold minus the hysteresis value, the output will be reset (go low).
Features
- Single-cell overvoltage monitor for secondary protection
- Fixed programmable delay timer
- Fixed overvoltage protection (OVP) threshold
- Available range: 3.85V to 4.6V
- Fixed OVP delay options: 4s or 6.5s
- High-accuracy OVP: ±10mV
- Low-power ICC ≈ 1μA (VCELL(ALL) < VPROTECT)
- Per-cell input leakage current < 100nA
- Small package size
- 6-pin SON
Applications
- Tablets
- Pen tablet computers
- Portable devices and instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5721 | $ 0.57 |
| 10+ | $ 0.4836 | $ 4.84 |
| 30+ | $ 0.4204 | $ 12.61 |
| 100+ | $ 0.3698 | $ 36.98 |
| 500+ | $ 0.354 | $ 177.00 |
| 1,000+ | $ 0.3445 | $ 344.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Features | Overcharge protection | |
| Operating Temperature | -40℃~+110℃ | |
| Quiescent Current | 1uA | |
| 0V Battery Charge | Not supported | |
| Operating Voltage | 3V~8V | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The bq2946xx series products are secondary overvoltage monitors and protectors for lithium-ion battery pack systems. This series of products monitors the overvoltage condition of the battery. Once the OVP threshold is exceeded, the internal counter is triggered. After a set fixed delay, the output switches to a high level. If the battery voltage drops below the set threshold minus the hysteresis value, the output will be reset (go low).
Features
- Single-cell overvoltage monitor for secondary protection
- Fixed programmable delay timer
- Fixed overvoltage protection (OVP) threshold
- Available range: 3.85V to 4.6V
- Fixed OVP delay options: 4s or 6.5s
- High-accuracy OVP: ±10mV
- Low-power ICC ≈ 1μA (VCELL(ALL) < VPROTECT)
- Per-cell input leakage current < 100nA
- Small package size
- 6-pin SON
Applications
- Tablets
- Pen tablet computers
- Portable devices and instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

