LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA137NA/250 product image
Images for reference only

TI OPA137NA/250RoHS

Manufacturer
MPN
OPA137NA/250
LCSC Part #
C2863783
Packaging
SOT-23-5
Customer #
Key Attributes
1 2.5mV 3.5V/us 76dB 5pA 220uA 1MHz SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI OPA137NA/250

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage2.5mV
Slew Rate3.5V/us
Input Offset Current(Ios)2pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation;ESD protection
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)76dB
Ib - Input Bias Current5pA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)250uV/℃
Quiescent Current220uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density45nV/√Hz@1kHz
Output Current25mA
Rail to Rail-
Dual Supply-18V~-2.25V;2.25V~18V
Single Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

OPA137 series FET-input operational amplifiers are designed for low cost and miniature applications. In addition to small size (SOT-23-5 and MSOP-8 packages), they provide low input bias current (5pA), low quiescent currrent (220μA/channel), and high open-loop gain (94dB). Either single (+4.5V to +36V) or dual (±2.25 to ±18V) supplies can be used. The input common-mode voltage range includes the positive supply—suitable for many single-supply applications. Single, dual, and quad versions have identical specifications for maximum design flexibility. OPA137 op amps are easy to use and free from phase inversion and overload problems found in some FET-input amplifiers. High performance, including linearity, is maintained as the amplifiers swing to their specified limits. In addition, the combination of high slew rate (3.5V/μs) and wide bandwidth (1MHz) provide fast settling time assuring good dynamic response. Dual and quad designs feature completely independent circuitry for lowest crosstalk and freedom from interaction. The single (OPA137) packages are the tiny 5-lead SOT-23-5 surface mount, SO-8 surface mount, and 8-pin DIP. The dual (OPA2137) comes in the miniature MSOP-8 surface mount, SO-8 surface mount, and 8-pin DIP packages. The quad (OPA4137) packages are the SO-14 surface mount and the 14-pin DIP. All are specified from -40°C to +85°C and operate from -55°C to +125°C. A SPICE macromodel is available for design analysis.

Features

AI Translation
  • FET INPUT: IB = 5pA
  • LOW OFFSET VOLTAGE: 1.5mV
  • WIDE SUPPLY RANGE: ±2.25V to ±18V
  • LOW QUIESCENT CURRENT: 220μA/channel
  • EXCELLENT SPEED/POWER: 1MHz
  • INPUT TO POSITIVE SUPPLY
  • MicroSIZE PACKAGES: SOT-23-5, MSOP-8
  • SINGLE, DUAL, AND QUAD

Applications

AI Translation
  • STRAIN GAGE AMPLIFIER
  • PHOTODETECTOR AMPLIFIER
  • PRECISION INTEGRATOR
  • BATTERY-POWERED INSTRUMENTS
  • TEST EQUIPMENT
  • ACTIVE FILTERS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4754$ 3.48
250+$ 1.3445$ 336.13
500+$ 1.2985$ 649.25
1,000+$ 1.2748$ 1274.80
Standard Packaging250/Full Reel
Better price for more quantity?
$