LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV73311PDQNR product image
  • TLV73311PDQNR thumbnail 1
  • TLV73311PDQNR thumbnail 2
  • TLV73311PDQNR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV73311PDQNRRoHS

Manufacturer
MPN
TLV73311PDQNR
LCSC Part #
C2863780
Packaging
X2-SON-4-EP(1x1)
Customer #
Key Attributes
300mA, low IQ, low-dropout capacitor-less regulator with enable function
Datasheetpdf iconTI TLV73311PDQNR
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0753$ 0.38
50+$ 0.0738$ 3.69
150+$ 0.0728$ 10.92
500+$ 0.0718$ 35.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingX2-SON-4-EP(1x1)
Output Voltage1.1V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)34uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
Output TypeFixed
FeaturesEnable control;Input under-voltage protection;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV733 series LDO regulators feature an ultra-small footprint and low quiescent current, capable of sourcing 300mA with excellent line and load transient performance. This series offers a typical accuracy of 1%.

The TLV733 series employs a capacitor-free architecture, ensuring stable operation without requiring input or output capacitors. Eliminating the output capacitor helps reduce solution size and eliminates inrush current during startup. However, the TLV733 series also operates stably with ceramic output capacitors. When an output capacitor is used, the TLV733 additionally provides foldback current control during device power-up and enable transitions — a feature particularly valuable for battery-powered applications.

The TLV733 features an active pulldown circuit that rapidly discharges the output load when disabled.

The TLV733 series is available in standard DBV (SOT-23) and DQN (X2SON) packages.

Features

AI Translation
  • Input voltage range: 1.4V to 5.5V
  • Stable operation with or without capacitors
  • Foldback overcurrent protection
  • Ultra-low dropout: 125mV at 300mA (3.3V_OUT)
  • Accuracy: 1% typical, 1.4% maximum
  • Low I_Q: 34μA
  • Fixed output voltage options: 1.0V to 3.3V
  • High PSRR: 50dB at 1kHz
  • Active output discharge

Applications

AI Translation
  • Tablets
  • Smartphones
  • Laptop and desktop computers
  • Portable industrial and consumer products
  • WLAN and other PC add-in cards
  • Camera modules