LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI PTH05010YAZ product image
  • PTH05010YAZ thumbnail 1
  • PTH05010YAZ thumbnail 2
  • PTH05010YAZ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI PTH05010YAZRoHS

Manufacturer
MPN
PTH05010YAZ
LCSC Part #
C2863701
Packaging
SMD-10P
Customer #
Key Attributes
Step-down type SMD-10P DC DC Converters RoHS
Datasheetpdf iconTI PTH05010YAZ
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 45.0432$ 45.04
10+$ 43.5503$ 435.50
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTI
PackagingSMD-10P
FunctionStep-down type
Vin4.5V~5.5V
type-
Ripple Noise20mVp-p
Vout550mV~1.8V
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)-
Number of Outputs1
Iout-15A;15A
Output Voltage Accuracy-
Height-
Frequency - Switching300kHz
Conversion Efficiency88%
FeaturesOver Current Protection;Under Voltage Protection;Remote sampling compensation;Automatic fault recovery
Length34.8mm
Width15.75mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The PTHxx010Y are a series of ready-to-use switching regulator modules designed specifically for bus termination in DDR and QDR memory applications. Operating from either a 3.3-V, 5-V or 12-V input, the modules generate a VTT output that will source or sink up to 15 A of current (12 A for 12-V input) to accurately track their VREF input. VΠ is the required bus termination supply voltage, and VREF is the reference voltage for the memory and chipset bus receiver comparators. VREF is usually set to half the VDDQ power supply voltage. Both the PTHxx010Y series employs an actively switched synchronous rectifier output to provide state-of-the-art stepdown switching conversion. The products are small in size (0.37 in × 0.62 in), and are an ideal choice where space, performance, and high efficiency are desired, along with the convenience of a ready-to-use module. Operating features include an on/off inhibit and output over-current protection (source mode only). The on/off inhibit feature allows the VΠ bus to be turned off to save power in a standby mode of operation. To ensure tight load regulation, an output remote sense is also provided. Package options include both throughhole and surface mount configurations.

Features

AI Translation
  • Efficiencies up to 91%
  • Output Overcurrent Protection (Nonlatching, Auto-Reset)
  • 62 W/in3 Power Density
  • Safety Agency Approvals: UL/cUL60950, EN60950, VDE
  • Point-of-Load Alliance (POLA) Compatible VΠ Bus Termination Output (Output Tracks the System VREF)
  • 15 A Output Current (12 A for 12-V Input)
  • 3.3-V, 5-V or 12-V Input Voltage
  • DDR and QDR Compatible On/Off Inhibit (for VΠ Standby)
  • Undervoltage Lockout
  • Operating Temperature: -40°C to 85°C