TI TLC274ID
| Manufacturer | |
| Mfr. Part # | TLC274ID |
| LCSC Part # | C2863673 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | LinCMOS Precision Quad Operational Amplifiers |
| Description | 10mV 1.7MHz 4V~16V 0.6pA 3.6V/us 4 80dB SOIC-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.4408 | $ 1.44 |
10+ | $ 1.2106 | $ 12.11 |
30+ | $ 1.0664 | $ 31.99 |
100+ | $ 0.9176 | $ 91.76 |
500+ | $ 0.8501 | $ 425.05 |
1,000+ | $ 0.8209 | $ 820.90 |
Standard Packaging 50/Full
Tube | ||