TI INA331IDGKR
| Manufacturer | |
| MPN | INA331IDGKR |
| LCSC Part # | C2863664 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | Low-Power, Single-Supply, CMOS Instrumentation Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Settling time | 1.7us | |
| Number of Channels | 1 | |
| Output Type | - | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Features | External resistor gain;Internally set gain;Enable/shutdown function;Integrated ADC driver;ESD protection | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Ib - Input Bias Current | 0.5pA | |
| Noise density(eN) | 46nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 50uV/℃ | |
| Quiescent Current | 415uA | |
| Gain Bandwidth Product | 2MHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA331 and INA2331 are rail-to-rail output, low-power CMOS instrumentation amplifiers that offer wide range, single-supply operation as well as bipolar-supply operation. The INA331 family provides low-cost, low-noise amplification of differential signals with a low quiescent current of 415μA (dropping to 0.01μA when shutdown). Returning to normal operation within microseconds, this INA can be used for battery or multi-channel applications. Configured internally in a gain of 5V/V, the INA331 offers flexibility in higher gains by choosing external resistors. The INA331 rejects line noise and its harmonics, because common-mode error remains low even at higher frequencies. High bandwidth and slew rate makes the INA331 ideal for directly driving sampling Analog-to-Digital (A/D) converters as well as general-purpose applications. With high precision, low cost, and small packages, the INA331 outperforms discrete designs. They are specified for a wide temperature range of -55°C to +125°C.
Features
- DESIGNED FOR LOW COST
- HIGH GAIN ACCURACY: G = 5, 0.02%, 2ppm/°C
- GAIN SET WITH EXT. RESISTORS FOR >5V/V
- LOW OFFSET VOLTAGE: ±250μV
- HIGH CMRR: 94dB DC, 50dB at 45kHz
- LOW BIAS CURRENT: 0.5pA
- BANDWIDTH, SLEW RATE: 2.0MHz, 5V/μs
- RAIL-TO-RAIL OUTPUT SWING: (V+)-0.02V
- WIDE TEMPERATURE RANGE: -55°C to ±125°C
- LOW QUIESCENT CURRENT: 490μA max/chan
- SHUT DOWN: 0.01μA
- MSOP-8 SINGLE AND TSSOP-14 DUAL PACKAGES
Applications
- INDUSTRIAL SENSOR AMPLIFIERS: Bridge, RTD, Thermocouple, Position
- PHYSIOLOGICAL AMPLIFIERS: ECG, EEG, EMG
- A/D CONVERTER SIGNAL CONDITIONING
- DIFFERENTIAL LINE RECEIVERS WITH GAIN
- FIELD UTILITY METERS
- PCMCIA CARDS
- AUDIO AMPLIFIERS
- COMMUNICATION SYSTEMS
- TEST EQUIPMENT
- AUTOMOTIVE INSTRUMENTATION
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1463 | $ 3.15 |
| 10+ | $ 2.6904 | $ 26.90 |
| 30+ | $ 2.4178 | $ 72.53 |
| 100+ | $ 2.1436 | $ 214.36 |
| 500+ | $ 2.017 | $ 1008.50 |
| 1,000+ | $ 1.9602 | $ 1960.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Settling time | 1.7us | |
| Number of Channels | 1 | |
| Output Type | - | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Features | External resistor gain;Internally set gain;Enable/shutdown function;Integrated ADC driver;ESD protection | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Ib - Input Bias Current | 0.5pA | |
| Noise density(eN) | 46nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 50uV/℃ | |
| Quiescent Current | 415uA | |
| Gain Bandwidth Product | 2MHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA331 and INA2331 are rail-to-rail output, low-power CMOS instrumentation amplifiers that offer wide range, single-supply operation as well as bipolar-supply operation. The INA331 family provides low-cost, low-noise amplification of differential signals with a low quiescent current of 415μA (dropping to 0.01μA when shutdown). Returning to normal operation within microseconds, this INA can be used for battery or multi-channel applications. Configured internally in a gain of 5V/V, the INA331 offers flexibility in higher gains by choosing external resistors. The INA331 rejects line noise and its harmonics, because common-mode error remains low even at higher frequencies. High bandwidth and slew rate makes the INA331 ideal for directly driving sampling Analog-to-Digital (A/D) converters as well as general-purpose applications. With high precision, low cost, and small packages, the INA331 outperforms discrete designs. They are specified for a wide temperature range of -55°C to +125°C.
Features
- DESIGNED FOR LOW COST
- HIGH GAIN ACCURACY: G = 5, 0.02%, 2ppm/°C
- GAIN SET WITH EXT. RESISTORS FOR >5V/V
- LOW OFFSET VOLTAGE: ±250μV
- HIGH CMRR: 94dB DC, 50dB at 45kHz
- LOW BIAS CURRENT: 0.5pA
- BANDWIDTH, SLEW RATE: 2.0MHz, 5V/μs
- RAIL-TO-RAIL OUTPUT SWING: (V+)-0.02V
- WIDE TEMPERATURE RANGE: -55°C to ±125°C
- LOW QUIESCENT CURRENT: 490μA max/chan
- SHUT DOWN: 0.01μA
- MSOP-8 SINGLE AND TSSOP-14 DUAL PACKAGES
Applications
- INDUSTRIAL SENSOR AMPLIFIERS: Bridge, RTD, Thermocouple, Position
- PHYSIOLOGICAL AMPLIFIERS: ECG, EEG, EMG
- A/D CONVERTER SIGNAL CONDITIONING
- DIFFERENTIAL LINE RECEIVERS WITH GAIN
- FIELD UTILITY METERS
- PCMCIA CARDS
- AUDIO AMPLIFIERS
- COMMUNICATION SYSTEMS
- TEST EQUIPMENT
- AUTOMOTIVE INSTRUMENTATION
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



