LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AUP1G98DRYR product image
Images for reference only

TI SN74AUP1G98DRYRRoHS

Manufacturer
MPN
SN74AUP1G98DRYR
LCSC Part #
C2863649
Packaging
XSON-6(1x1.5)
Customer #
Key Attributes
LOW-POWER CONFIGURABLE MULTIPLE-FUNCTION GATE
Datasheetpdf iconTI SN74AUP1G98DRYR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable
ManufacturerTI
PackagingXSON-6(1x1.5)
Logic Family74AUP
Propagation Delay5.3ns@3.3V,15pF
Current - Output Low(IOL)4mA
Output Logic Level - High2.6V
Quiescent Current(Iq)900nA
Current - Output High(IOH)4mA
Voltage - Supply800mV~3.6V
FeaturesLocal shutdown mode
Operating Temperature-40℃~+85℃
Number of Channels1
Output Logic Level - Low450mV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The AUP family ensures a very low static- and dynamic-power consumption across the entire VCC range of 0.8 V to 3.6 V, resulting in increased battery life. This product also maintains excellent signal integrity. The SN74AUP1G98 features configurable multiple functions. The output state is determined by eight patterns of 3-bit input. The user can choose the logic functions MUX, AND, OR, NAND, NOR, inverter, and noninverter. All inputs can be connected to VCC or GND. The device functions as an independent gate with Schmitt-trigger inputs, which allow for slow input transition and better switching-noise immunity at the input.

Features

AI Translation
  • Available in the Texas Instruments NanoStar Package
  • Low Static-Power Consumption (ICC = 0.9 μA Max)
  • Low Dynamic-Power Consumption (Cpd = 4.6 pF Typ at 3.3 V)
  • Low Input Capacitance (Ci = 1.5 pF Typ)
  • Low Noise – Overshoot and Undershoot < 10% of Vcc
  • Ioff Supports Partial-Power-Down Mode Operation
  • Includes Schmitt-Trigger Inputs
  • Wide Operating Vcc Range of 0.8 V to 3.6 V
  • Optimized for 3.3-V Operation
  • 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
  • tpd = 5.3 ns Max at 3.3 V
  • Suitable for Point-to-Point Applications
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Performance Tested Per JESD 22 2000-V Human-Body Model (A114-B, Class II) 1000-V Charged-Device Model (C101)
In-Stock: 115
115 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.141$ 0.71
50+$ 0.138$ 6.90
150+$ 0.136$ 20.40
500+$ 0.1339$ 66.95
Standard Packaging5000/Full Reel
Better price for more quantity?
$