LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP38692SD-5.0/NOPB product image
  • LP38692SD-5.0/NOPB thumbnail 1
  • LP38692SD-5.0/NOPB thumbnail 2
  • LP38692SD-5.0/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LP38692SD-5.0/NOPBRoHS

Manufacturer
MPN
LP38692SD-5.0/NOPB
LCSC Part #
C2863626
Packaging
WSON-6-EP(3x3)
Customer #
Key Attributes
1A, 10V, low-dropout regulator with enable function
Datasheetpdf iconTI LP38692SD-5.0/NOPB
In-Stock: 85
85 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6021$ 1.60
10+$ 1.328$ 13.28
30+$ 1.1772$ 35.32
100+$ 1.007$ 100.70
500+$ 0.9308$ 465.40
1,000+$ 0.8967$ 896.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingWSON-6-EP(3x3)
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)55uA
Output ConfigurationPositive
Operating Voltage10V
Output Current1A
Output TypeFixed
FeaturesEnable control;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LP38690 and LP38692 low-dropout complementary metal-oxide-semiconductor (CMOS) linear regulators feature a small output tolerance (typically 2.5%) and an extremely low dropout voltage (450mV at a load current of 1A and VOUT = 5V). They provide excellent AC performance by using ceramic output capacitors with ultra-low equivalent series resistance (ESR). The wafer-level small-outline no-lead (WSON), small-outline transistor (SOT)-223, and TO-252 packages have low thermal resistance, enabling full-current operation even in high-temperature environments. The use of P-type metal-oxide-semiconductor (PMOS) power transistors means that no DC base drive current is required for biasing. Therefore, the ground pin current can be maintained below 100μA regardless of the load current, input voltage, or operating temperature.

Features

AI Translation
  • Wide input voltage range (2.7V to 10V)
  • 2.5% output accuracy (25°C)
  • Low dropout voltage: 450mV at 1A (typical, 5V OUT)
  • Precision (trimmed) bandgap reference guarantees specifications over -40°C to +125°C temperature range
  • 1μA shutdown quiescent current
  • Thermal overload protection
  • Foldback current limiting
  • 3-pin TO-252, 5-pin SOT-223, and 6-bump WSON packages
  • Enable pin (LP38692)
  • Ground pin current: 55μA at full load (typical)
  • Precision output voltage: 2.5% accuracy (at 25°C)

Applications

AI Translation
  • Hard disk drives
  • Laptops
  • Battery-powered devices
  • Portable instruments