LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS54429PWPR product image
  • TPS54429PWPR thumbnail 1
  • TPS54429PWPR thumbnail 2
  • TPS54429PWPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS54429PWPRRoHS

Manufacturer
MPN
TPS54429PWPR
LCSC Part #
C2863607
Packaging
HTSSOP-14-EP
Customer #
Key Attributes
7 V to 18 V Input, 4.5 A Synchronous Buck Converter
Datasheetpdf iconTI TPS54429PWPR
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9126$ 1.91
10+$ 1.6185$ 16.19
30+$ 1.4348$ 43.04
100+$ 1.1749$ 117.49
500+$ 1.0904$ 545.20
1,000+$ 1.053$ 1053.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingHTSSOP-14-EP
Operating Temperature-20℃~+150℃@(TJ)
Frequency - Switching700kHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable soft-start;Cycle-by-cycle current limiting;Operating status indication;Output discharge;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage7V~18V
Switch tube (built-in/external)Built-in
Output Voltage760mV~5.5V
Output Current4.5A
Quiescent Current850uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TPS54429 is an adaptive on-time D-CAP2™ mode synchronous buck converter. It helps system designers complete the power bus regulator set for various end equipment with a low-cost, low component count solution featuring low standby current. The main control loop employs D-CAP2™ mode control, achieving extremely fast transient response without external compensation components. The proprietary current also helps the device accommodate low equivalent series resistance (ESR) output capacitors such as POSCAP or SP-CAP, as well as ultra-low ESR ceramic capacitors. The device operates over a wide input voltage range of 7 V to 18 V. The output voltage is programmable between 0.76 V and 5.5 V. In addition, the device supports adjustable soft-start time and power good functionality. Available in a 14-pin HTSSOP package, it supports a wide operating temperature range of -20°C to 85°C.

Features

AI Translation
  • D-CAP2™ Mode Enables Fast Transient Response, Low Output Ripple, Supports Ceramic Output Capacitors
  • Wide Input Voltage Range: 7 V to 18 V
  • Output Voltage Range: 0.76 V to 5.5 V
  • High-Efficiency Integrated FETs
  • Optimized for Low Duty Cycle Applications, Supporting 63 mΩ (High-Side) and 55 mΩ (Low-Side)
  • High Efficiency at Shutdown, Quiescent Current < 10 μA
  • High Accuracy with Initial Bandgap Reference
  • Adjustable Soft-Start
  • Pre-Bias Soft-Start
  • 700 kHz Switching Frequency (fSW)
  • Cycle-by-Cycle Current Limiting
  • Power Good Output

Applications

AI Translation
  • Wide application in low-voltage systems
  • Digital TV power supplies
  • HD Blu-ray players
  • Network home terminal equipment
  • Digital set-top boxes (STB)