TI TPS562201DDCT
| Manufacturer | |
| Mfr. Part # | TPS562201DDCT |
| LCSC Part # | C2863595 |
| Package | TSOT-23-6 |
| Customer # | |
| Key Attributes | 4.5V to 17V input, 2A synchronous step-down voltage regulator |
| Description | Buck Switching Regulator IC Adjustable 0.768V~7V 1 Output 2A TSOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | TSOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0874 | $ 0.44 |
50+ | $ 0.07 | $ 3.50 |
250+ | $ 0.0614 | $ 15.35 |
500+ | $ 0.0549 | $ 27.45 |
2,500+ | $ 0.0497 | $ 124.25 |
5,000+ | $ 0.047 | $ 235.00 |
Standard Packaging 250/Full
Reel | ||