LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS7A3501DRVT product image
  • TPS7A3501DRVT thumbnail 1
  • TPS7A3501DRVT thumbnail 2
  • TPS7A3501DRVT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS7A3501DRVTRoHS

Manufacturer
MPN
TPS7A3501DRVT
LCSC Part #
C2863566
Packaging
WSON-6(2x2)
Customer #
Key Attributes
1A, low noise, adjustable low dropout regulator with enable function
Datasheetpdf iconTI TPS7A3501DRVT
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1316$ 1.13
10+$ 0.9362$ 9.36
30+$ 0.819$ 24.57
250+$ 0.6969$ 174.23
500+$ 0.6432$ 321.60
1,000+$ 0.6204$ 620.40
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingWSON-6(2x2)
Output Voltage1.21V~4.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)2.25mA
Output ConfigurationPositive
Operating Voltage5V
Output Current1A
Output TypeAdjustable
FeaturesEnable control;Input under-voltage protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TPS7A3501 is a positive-voltage, low-noise (3.8μV RMS) power filter capable of supplying a 1A load, making it ideal for ultra-clean power supply solutions. Power filters such as the TPS7A3501 provide efficient voltage regulation (low insertion loss) and power supply rejection at the input and output pins. This device is well-suited as a power noise filter for maximum currents of 1A at voltages of 3.3V, 2.5V, and 1.8V. With a single external resistor, users can program the input-to-output regulation voltage in the range of 200mV to 500mV. Without a resistor, the TPS7A3501 provides an input-to-output voltage regulation of 330mV. This device remains stable when used with 10μF input and output ceramic capacitors and a 10nF noise-reduction ceramic capacitor. The TPS7A3501 is rated for an operating temperature range of -40°C to 125°C. The device is available in a low thermal resistance 2mm×2mm WSON-6 package. Unlike passive filters, the TPS7A3501 provides overtemperature protection and current protection for itself and surrounding circuitry.

Features

AI Translation
  • Stable input-to-output voltage: user-programmable input-to-output voltage regulation range: 200mV to 500mV
  • Power Supply Rejection Ratio: 42dB at 1MHz
  • ≥32dB (360kHz to 3.9MHz)
  • Low noise output: 3.8μV RMS (10Hz to 100kHz)
  • Output current: up to 1A
  • Output voltage range: 1.21V to 4.5V
  • Excellent load transient response
  • Stable with ceramic capacitors as low as 10μF
  • Current limiting and thermal shutdown fault protection
  • Low thermal resistance package: 2mm×2mm WSON-6
  • Operating temperature range: -40°C to 125°C

Applications

AI Translation
  • Post DC/DC converter ripple filtering
  • Base station and telecom infrastructure
  • Professional audio
  • Communications
  • Imaging
  • Test and measurement
  • Passive filter replacement