TI BQ24083DRCR
| Manufacturer | |
| Mfr. Part # | BQ24083DRCR |
| LCSC Part # | C2863543 |
| Package | VSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | 1A, LI-ION, LI-POL BATTERY CHARGER WITH ADJUSTABLE BATTERY VOLTAGE |
| Description | 4.5V~6.5V Lithium Battery 1 1A VSON-10-EP(3x3) Battery Chargers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Battery/Battery Chargers | |
| Manufacturer | TI | |
| Package | VSON-10-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.476 | $ 1.48 |
10+ | $ 1.442 | $ 14.42 |
30+ | $ 1.4188 | $ 42.56 |
100+ | $ 1.3956 | $ 139.56 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$