TI CSD13381F4T
| Manufacturer | |
| MPN | CSD13381F4T |
| LCSC Part # | C2863536 |
| Packaging | PicoStar-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 12V 2.1A PicoStar-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | PicoStar-3 | |
| Drain to Source Voltage | 12V | |
| Output Capacitance(Coss) | 62pF | |
| Current - Continuous Drain(Id) | 2.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.3pF | |
| RDS(on) | 400mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 200pF | |
| Gate Charge(Qg) | 1.4nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 140 mΩ, 12V N-channel FemtoFET™ MOSFET technology is designed and optimized to minimize space consumption in many handheld and mobile applications. This technology enables at least 60% reduction in package size while replacing standard small-signal MOSFETs.
Features
AI Translation
- Low on-resistance
- Low Qg and Qgd
- Low threshold voltage
- Ultra-compact package size (0402 case size)
- Ultra-thin package
- Maximum height: 0.36 mm
- Integrated ESD protection diode
- Rated > 4 kV HBM
- Rated > 2 kV CDM
- Lead-free and halogen-free
- RoHS compliant
Applications
AI Translation
- Optimized for load switch applications
- Optimized for general-purpose switch applications
- Single-cell battery applications
- Handheld and mobile applications
In-Stock: 655
655 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5431 | $ 0.54 |
| 10+ | $ 0.4623 | $ 4.62 |
| 30+ | $ 0.4053 | $ 12.16 |
| 250+ | $ 0.3578 | $ 89.45 |
| 500+ | $ 0.3436 | $ 171.80 |
| 1,000+ | $ 0.3341 | $ 334.10 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | PicoStar-3 | |
| Drain to Source Voltage | 12V | |
| Output Capacitance(Coss) | 62pF | |
| Current - Continuous Drain(Id) | 2.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.3pF | |
| RDS(on) | 400mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 200pF | |
| Gate Charge(Qg) | 1.4nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 140 mΩ, 12V N-channel FemtoFET™ MOSFET technology is designed and optimized to minimize space consumption in many handheld and mobile applications. This technology enables at least 60% reduction in package size while replacing standard small-signal MOSFETs.
Features
AI Translation
- Low on-resistance
- Low Qg and Qgd
- Low threshold voltage
- Ultra-compact package size (0402 case size)
- Ultra-thin package
- Maximum height: 0.36 mm
- Integrated ESD protection diode
- Rated > 4 kV HBM
- Rated > 2 kV CDM
- Lead-free and halogen-free
- RoHS compliant
Applications
AI Translation
- Optimized for load switch applications
- Optimized for general-purpose switch applications
- Single-cell battery applications
- Handheld and mobile applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



