TI TPS72733DSET
| Manufacturer | |
| Mfr. Part # | TPS72733DSET |
| LCSC Part # | C2863526 |
| Package | WSON-6(1.5x1.5) |
| Customer # | |
| Key Attributes | 250mA, ultra-low IQ, low-dropout regulator with enable function |
| Description | 3.3V 5.5V Positive Fixed WSON-6(1.5x1.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | WSON-6(1.5x1.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
12
12
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.7179 | $ 2.72 |
10+ | $ 2.2791 | $ 22.79 |
30+ | $ 2.006 | $ 60.18 |
250+ | $ 1.7251 | $ 431.28 |
500+ | $ 1.5973 | $ 798.65 |
1,000+ | $ 1.542 | $ 1542.00 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$