TI LM8342SD/NOPB
| Manufacturer | |
| Mfr. Part # | LM8342SD/NOPB |
| LCSC Part # | C2863466 |
| Package | WSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | Programmable TFT Vcom Calibrator with Non-Volatile Memory |
| Description | 2.25V~3.6V I2C 400kHz WSON-10-EP(3x3) Specialized ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | TI | |
| Package | WSON-10-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
993 
993
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9541 | $ 0.95 |
10+ | $ 0.8559 | $ 8.56 |
30+ | $ 0.8013 | $ 24.04 |
100+ | $ 0.739 | $ 73.90 |
500+ | $ 0.7125 | $ 356.25 |
1,000+ | $ 0.7 | $ 700.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$