LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD4093BQM96G4Q1 product image
  • CD4093BQM96G4Q1 thumbnail 1
  • CD4093BQM96G4Q1 thumbnail 2
  • CD4093BQM96G4Q1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD4093BQM96G4Q1RoHS

Manufacturer
MPN
CD4093BQM96G4Q1
LCSC Part #
C2863462
Packaging
SOIC-14
Customer #
Key Attributes
CMOS Quad 2-Input NAND Schmitt Trigger
Datasheetpdf iconTI CD4093BQM96G4Q1
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0661$ 1.07
10+$ 0.8659$ 8.66
30+$ 0.765$ 22.95
100+$ 0.6641$ 66.41
500+$ 0.6055$ 302.75
1,000+$ 0.5746$ 574.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOIC-14
Features-
Input Logic Level - High3.6V~10.8V
Operating Temperature-40℃~+125℃
Input Logic Level - Low900mV~4V
Logic Family4000B Series
Quiescent Current(Iq)4uA
Voltage - Supply3V~18V
Current - Output High(IOH)3.4mA
Number of Channels4;2
Output Logic Level - Low50mV
Propagation Delay130ns@15V,50pF
Current - Output Low(IOL)3.4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece