TI TPS2115ADRBT
| Manufacturer | |
| MPN | TPS2115ADRBT |
| LCSC Part # | C2863458 |
| Packaging | SON-8(3x3) |
| Customer # | |
| Key Attributes | Two-Input, One-Output Power Multiplexer with Low rDS(on) Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | TI | |
| Packaging | SON-8(3x3) | |
| Voltage - Supply | 2.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| RDS(on) | 84mΩ | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| Function | Overcurrent Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Integrated charge pump;Soft-start | |
| Number of Channels | 1 | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS211xA family of power multiplexers enables seamless transition between two power supplies (such as a battery and a wall adapter), each operating at 2.8 V to 5.5 V and delivering up to 2 A, depending on package. The TPS211xA family includes extensive protection circuitry, including user - programmable current limiting, thermal protection, inrush current control, seamless supply transition, cross - conduction blocking, and reverse - conduction blocking. These features greatly simplify designing power multiplexer applications.
Features
- Two - Input, One - Output Power Multiplexer with Low rDS(on) Switches: – 120 mΩ Typ (TPS2114A) – 84 mΩ Typ (TPS2115A)
- Reverse and Cross - Conduction Blocking
- Wide Operating Voltage Range: 2.8 V to 5.5 V
- Low Standby Current: 0.5 μA Typ
- Low Operating Current: 55 μA Typ
- Adjustable Current Limit
- Controlled Output Voltage Transition Times Limit Inrush Current and Minimize Output Voltage Hold - Up Capacitance
- CMOS - and TTL - Compatible Control Inputs
- Manual and Auto - Switching Operating Modes
- Thermal Shutdown
- Available in TSSOP - 8 and 3 - mm * 3 - mm SON - 8 Packages
Applications
- PCs
- PDAs
- Digital Cameras
- Modems
- Cell Phones
- Digital Radios
- MP3 Players
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9632 | $ 0.96 |
| 10+ | $ 0.7865 | $ 7.87 |
| 30+ | $ 0.6989 | $ 20.97 |
| 250+ | $ 0.6114 | $ 152.85 |
| 500+ | $ 0.5595 | $ 279.75 |
| 1,000+ | $ 0.5319 | $ 531.90 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | TI | |
| Packaging | SON-8(3x3) | |
| Voltage - Supply | 2.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| RDS(on) | 84mΩ | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| Function | Overcurrent Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Integrated charge pump;Soft-start | |
| Number of Channels | 1 | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS211xA family of power multiplexers enables seamless transition between two power supplies (such as a battery and a wall adapter), each operating at 2.8 V to 5.5 V and delivering up to 2 A, depending on package. The TPS211xA family includes extensive protection circuitry, including user - programmable current limiting, thermal protection, inrush current control, seamless supply transition, cross - conduction blocking, and reverse - conduction blocking. These features greatly simplify designing power multiplexer applications.
Features
- Two - Input, One - Output Power Multiplexer with Low rDS(on) Switches: – 120 mΩ Typ (TPS2114A) – 84 mΩ Typ (TPS2115A)
- Reverse and Cross - Conduction Blocking
- Wide Operating Voltage Range: 2.8 V to 5.5 V
- Low Standby Current: 0.5 μA Typ
- Low Operating Current: 55 μA Typ
- Adjustable Current Limit
- Controlled Output Voltage Transition Times Limit Inrush Current and Minimize Output Voltage Hold - Up Capacitance
- CMOS - and TTL - Compatible Control Inputs
- Manual and Auto - Switching Operating Modes
- Thermal Shutdown
- Available in TSSOP - 8 and 3 - mm * 3 - mm SON - 8 Packages
Applications
- PCs
- PDAs
- Digital Cameras
- Modems
- Cell Phones
- Digital Radios
- MP3 Players
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



