TI TPS7A8400ARGRT
| Manufacturer | |
| MPN | TPS7A8400ARGRT |
| LCSC Part # | C2863348 |
| Packaging | VQFN-20-EP(3.5x3.5) |
| Customer # | |
| Key Attributes | 3A, low input voltage (1.1V), low noise, high precision, ultra-low dropout regulator with power good indicator function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-20-EP(3.5x3.5) | |
| Output Voltage | 800mV~5.15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 6.5V | |
| Output Type | Adjustable | |
| Features | Adjustable soft-start;Operating status indication;Enable control;Input under-voltage protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS7A84A is a low-noise, low-dropout (LDO) linear regulator capable of sourcing 3A with a maximum dropout voltage of only 180mV. The device offers two output voltage ranges. The TPS7A8400A output voltage is pin-programmable from 0.8V to 3.95V in 50mV increments and adjustable from 0.8V to 5.15V using an external resistor divider. The TPS7A8401A output voltage is pin-programmable from 0.5V to 2.075V in 25mV increments and adjustable from 0.5V to 5.15V using an external resistor divider. Combining low noise, high PSRR, and high output current capability, the TPS7A84A is ideally suited to power noise-sensitive components in high-speed communications, video, medical, and test and measurement applications. With its high performance in suppressing power supply-induced phase noise and clock jitter, the TPS7A84A is an excellent choice for powering high-performance SerDes, ADCs, DACs, and RF components. Its high performance and output capability of greater than 5V make it particularly well suited for RF amplifier applications. For digital loads requiring low-input, low-output (LILO) voltage operation — such as ASICs, FPGAs, and DSPs — the TPS7A84A delivers exceptional accuracy (0.75% over line, load, and temperature), remote sensing, transient performance, and soft-start capability to ensure outstanding system performance. The versatility of the TPS7A84A makes it suitable for many demanding applications.
Features
- Low dropout: 180mV (maximum) at 3A, with bias
- Maximum accuracy of 0.75% over line, load, and temperature range, with bias
- Output voltage noise: 4.4µVRMS
- Input voltage range:
- Without bias: 1.4V to 6.5V
- With bias: 1.1V to 6.5V
- TPS7A8400A output voltage range:
- Adjustable operating voltage: 0.8V to 5.15V
- ANY-OUT™ operating voltage: 0.8V to 3.95V
- TPS7A8401A output voltage range:
- Adjustable operating voltage: 0.5V to 5.15V
- ANY-OUT™ operating voltage: 0.5V to 2.075V
- Power supply ripple rejection: 40dB at 500kHz
- Excellent load transient response
- Adjustable soft-start inrush control
- Open-drain power good (PG) output
Applications
- Macro Remote Radio Unit (RRU)
- Outdoor Backhaul Unit
- Active Antenna System mMIMO (AAS)
- Ultrasonic Scanner
- Lab and Field Instrumentation
- Sensors, Imaging, and Radar
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6574 | $ 1.66 |
| 10+ | $ 1.3933 | $ 13.93 |
| 30+ | $ 1.2475 | $ 37.43 |
| 250+ | $ 1.0839 | $ 270.98 |
| 500+ | $ 1.011 | $ 505.50 |
| 1,000+ | $ 0.977 | $ 977.00 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-20-EP(3.5x3.5) | |
| Output Voltage | 800mV~5.15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 6.5V | |
| Output Type | Adjustable | |
| Features | Adjustable soft-start;Operating status indication;Enable control;Input under-voltage protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS7A84A is a low-noise, low-dropout (LDO) linear regulator capable of sourcing 3A with a maximum dropout voltage of only 180mV. The device offers two output voltage ranges. The TPS7A8400A output voltage is pin-programmable from 0.8V to 3.95V in 50mV increments and adjustable from 0.8V to 5.15V using an external resistor divider. The TPS7A8401A output voltage is pin-programmable from 0.5V to 2.075V in 25mV increments and adjustable from 0.5V to 5.15V using an external resistor divider. Combining low noise, high PSRR, and high output current capability, the TPS7A84A is ideally suited to power noise-sensitive components in high-speed communications, video, medical, and test and measurement applications. With its high performance in suppressing power supply-induced phase noise and clock jitter, the TPS7A84A is an excellent choice for powering high-performance SerDes, ADCs, DACs, and RF components. Its high performance and output capability of greater than 5V make it particularly well suited for RF amplifier applications. For digital loads requiring low-input, low-output (LILO) voltage operation — such as ASICs, FPGAs, and DSPs — the TPS7A84A delivers exceptional accuracy (0.75% over line, load, and temperature), remote sensing, transient performance, and soft-start capability to ensure outstanding system performance. The versatility of the TPS7A84A makes it suitable for many demanding applications.
Features
- Low dropout: 180mV (maximum) at 3A, with bias
- Maximum accuracy of 0.75% over line, load, and temperature range, with bias
- Output voltage noise: 4.4µVRMS
- Input voltage range:
- Without bias: 1.4V to 6.5V
- With bias: 1.1V to 6.5V
- TPS7A8400A output voltage range:
- Adjustable operating voltage: 0.8V to 5.15V
- ANY-OUT™ operating voltage: 0.8V to 3.95V
- TPS7A8401A output voltage range:
- Adjustable operating voltage: 0.5V to 5.15V
- ANY-OUT™ operating voltage: 0.5V to 2.075V
- Power supply ripple rejection: 40dB at 500kHz
- Excellent load transient response
- Adjustable soft-start inrush control
- Open-drain power good (PG) output
Applications
- Macro Remote Radio Unit (RRU)
- Outdoor Backhaul Unit
- Active Antenna System mMIMO (AAS)
- Ultrasonic Scanner
- Lab and Field Instrumentation
- Sensors, Imaging, and Radar
C2863348 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



