LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS2372-3RGWT product image
Images for reference only

TI TPS2372-3RGWTRoHS

Manufacturer
MPN
TPS2372-3RGWT
LCSC Part #
C2863330
Packaging
VQFN-20-EP(5x5)
Customer #
Key Attributes
High-power PoE PD interface with automatic MPS and Autoclass
Datasheetpdf iconTI TPS2372-3RGWT
In-Stock: 191
191 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.9733$ 5.97
250+$ 2.5933$ 648.33
500+$ 2.5183$ 1259.15
1,000+$ 2.4813$ 2481.30
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerTI
PackagingVQFN-20-EP(5x5)
FeaturesPGOOD status indication;Overcurrent Protection;Undervoltage Protection;Thermal Protection;PD detection and disconnect identification
TypePowered Device (PD)
Voltage - Breakdown100V
Operating Temperature-40℃~+125℃
Support PoE standardIEEE 802.3 bt(PoE++)
Power - Max60W
limiting current1.85A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

TPS2372 integrates all features required to implement IEEE 802.3at or IEEE 802.3bt (draft) (Class 1–4) Powered Devices (PDs). The low internal switch resistance allows the TPS2372-4 and TPS2372-3 to support high-power applications up to 90W and 60W, respectively. Over 100-meter CAT5 cable, this corresponds to 71.3W and 51W at the PD input. TPS2372 offers advanced features. The automatic MPS function supports a wide range of applications requiring ultra-low-power standby modes. The TPS2372 automatically generates the necessary pulse current to maintain PSE power. An external resistor is used to enable this function and to program the MPS pulse current amplitude. The TPS2372 also implements a delay function that allows the remote PSE to complete its inrush phase before asserting the Power Good (PG) output signal. This ensures compliance with IEEE 802.3bt (draft) startup requirements. The Autoclass enable input additionally supports advanced system power optimization modes compliant with IEEE 802.3bt (draft).

Features

AI Translation
  • IEEE 802.3bt (Draft) PD solution for Class 3 or Class 4 PoE
  • Supports Class 4 (TPS2372-4) 90W and Class 3 (TPS2372-3) 60W operating power
  • Robust 100V hot-swap MOSFET
  • TPS2372-4 (typical): 0.1Ω, 2.2A current limit
  • TPS2372-3 (typical): 0.3Ω, 1.85A current limit
  • Dedicated power indicator output
  • PG output with inrush delay
  • Compliant with PSE inrush requirements
  • Auto Maintain Power Signature (MPS) — automatically adjusts MPS for Class 1–2 or Class 3–4 PSE
  • Ultra-low power standby mode support
  • Autoclass operation support
  • PoE++ PSE support
  • Junction temperature range: -40°C to 125°C
  • 20-pin VQFN package

Applications

AI Translation
  • IEEE 802.3bt (draft) compliant device lighting power module
  • Dual-signature PD/forced UPOE
  • 4PPOE
  • Pass-through systems
  • Surveillance cameras
  • Multi-band access points
  • Femtocells