TI UCC28742DBVR
| Manufacturer | |
| MPN | UCC28742DBVR |
| LCSC Part # | C2863318 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | High-efficiency flyback controller with optocoupler feedback function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2A | |
| Frequency - Switching | 80kHz | |
| Voltage - Supply | 9V~35V | |
| Features | Quasi-resonant/valley switching;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Light load efficient mode;Over Voltage Protection;Over Current Protection;Short Circuit Protection;Overtemperature protection (OTP) | |
| Topology | Flyback | |
| Output Voltage | 5V | |
| Duty Cycle(Max) | 99% | |
| Working Mode | DCM | |
| Feedback System | Secondary-Side Feedback |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,304
2,304 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.714 | $ 0.71 |
| 10+ | $ 0.5517 | $ 5.52 |
| 30+ | $ 0.4722 | $ 14.17 |
| 100+ | $ 0.3911 | $ 39.11 |
| 500+ | $ 0.344 | $ 172.00 |
| 1,000+ | $ 0.3197 | $ 319.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2A | |
| Frequency - Switching | 80kHz | |
| Voltage - Supply | 9V~35V | |
| Features | Quasi-resonant/valley switching;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Light load efficient mode;Over Voltage Protection;Over Current Protection;Short Circuit Protection;Overtemperature protection (OTP) | |
| Topology | Flyback | |
| Output Voltage | 5V | |
| Duty Cycle(Max) | 99% | |
| Working Mode | DCM | |
| Feedback System | Secondary-Side Feedback |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



