LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS78236DRVT product image
Images for reference only

TI TPS78236DRVTRoHS

Manufacturer
MPN
TPS78236DRVT
LCSC Part #
C2863286
Packaging
WSON-6-EP(2x2)
Customer #
Key Attributes
150mA, nano-IQ, low-dropout regulator with enable functionality and a working temperature range of -40°C to +125°C
Datasheetpdf iconTI TPS78236DRVT
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6398$ 0.64
10+$ 0.6252$ 6.25
30+$ 0.6155$ 18.47
100+$ 0.6057$ 60.57
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingWSON-6-EP(2x2)
Output Voltage3.6V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)1.3uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Output discharge;Thermal shutdown;Over Current Protection;Short Circuit Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TPS782 family of low-dropout regulators (LDOs) offers the benefits of ultra-low power and miniaturized packaging. This LDO is designed specifically for battery-powered applications where ultra-low quiescent current is a critical parameter. The TPS782, with ultra-low I_Q (500 nA), is ideal for microprocessors, microcontrollers, and other battery-powered applications. The ultra-low power and miniaturized packaging allow designers to customize power consumption for specific applications. The TPS782 family is designed to be compatible with the TI MSP430 and other similar products. The enable pin (EN) is compatible with standard CMOS logic. This device allows for minimal board space because of miniaturized packaging and a potentially small output capacitor. The TPS782 series also features thermal shutdown and current limit to protect the device during fault conditions. All packages have an operating temperature range of T_Δ = -40°C to 125°C.

Features

AI Translation
  • Low IQ: 500 nA
  • 150-mA, Low-Dropout Regulator Input Voltage Range: 2.2 V to 5.5 V
  • Low-Dropout at 25°C, 130 mV at 150 mA
  • Low-Dropout at 85°C, 175 mV at 150 mA
  • 3% Accuracy Over Load, Line, and Temperature
  • Stable with a 1.0-μF Ceramic Capacitor
  • Thermal Shutdown and Overcurrent Protection
  • CMOS Logic Level-Compatible Enable Pin
  • Available in DDC (TSOT23-5) or DRV (2-mm×2-mm SON-6) Packages

Applications

AI Translation
  • TI MSP430 Attach Applications
  • Wireless Handsets and Smart Phones
  • MP3 Players
  • Battery-Operated Handheld Products