TI LM2623QNHLRQ1
| Manufacturer | |
| Mfr. Part # | LM2623QNHLRQ1 |
| LCSC Part # | C2863265 |
| Package | WSON-14-EP(4x4) |
| Customer # | |
| Description | Boost Adjustable 900mV~14V 2A 1.24V~14V WSON-14-EP(4x4) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | WSON-14-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
In-Stock:
7
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5219 | $ 2.52 |
10+ | $ 2.4582 | $ 24.58 |
30+ | $ 2.4147 | $ 72.44 |
100+ | $ 2.3712 | $ 237.12 |
Standard Packaging 4500/Full
Reel | ||
Better price for more quantity?
$