TI CY74FCT245CTSOC
| Manufacturer | |
| MPN | CY74FCT245CTSOC |
| LCSC Part # | C2863247 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | 8-BIT TRANSCEIVERS WITH 3-STATE OUTPUTS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Current - Output High(IOH) | 32mA | |
| Input type | TTL-compatible CMOS | |
| Series | 74FCT | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 64mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Features | Power-off isolation;Edge rate controllable;Output enable | |
| Propagation Delay | 4.1ns | |
| Quiescent Current | 200uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ’FCT245T devices contain eight noninverting bidirectional buffers with 3-state outputs and are intended for bus-oriented applications. The transmit/receive (T/R) input determines the direction of data flow through these bidirectional transceivers. Transmit (active high) enables data from A ports to B ports. The output enable (OE(overline)), when high, disables both the A and B ports by putting them in the high-impedance state. These devices are fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Function, Pinout, and Drive Compatible With FCT and F Logic
- Reduced V₀ₕ (Typically = 3.3 V) Versions of Equivalent FCT Functions
- Edge-Rate Control Circuitry for Significantly Improved Noise Characteristics
- Ioff Supports Partial-Power-Down Mode Operation
- ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (A114-A) – 200-V Machine Model (A115-A) – 1000-V Charged-Device Model (C101)
- Matched Rise and Fall Times
- Fully Compatible With TTL Input and Output Logic Levels
- CY54FCT245T – 48-mA Output Sink Current, 12-mA Output Source Current
- CY74FCT245T – 64-mA Output Sink Current, 32-mA Output Source Current
- 3-State Outputs
Applications
- bus-oriented applications
- partial-power-down applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9211 | $ 0.92 |
| 10+ | $ 0.8222 | $ 8.22 |
| 30+ | $ 0.7281 | $ 21.84 |
| 100+ | $ 0.6584 | $ 65.84 |
| 500+ | $ 0.6292 | $ 314.60 |
| 1,000+ | $ 0.6162 | $ 616.20 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Current - Output High(IOH) | 32mA | |
| Input type | TTL-compatible CMOS | |
| Series | 74FCT | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 64mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Features | Power-off isolation;Edge rate controllable;Output enable | |
| Propagation Delay | 4.1ns | |
| Quiescent Current | 200uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ’FCT245T devices contain eight noninverting bidirectional buffers with 3-state outputs and are intended for bus-oriented applications. The transmit/receive (T/R) input determines the direction of data flow through these bidirectional transceivers. Transmit (active high) enables data from A ports to B ports. The output enable (OE(overline)), when high, disables both the A and B ports by putting them in the high-impedance state. These devices are fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Function, Pinout, and Drive Compatible With FCT and F Logic
- Reduced V₀ₕ (Typically = 3.3 V) Versions of Equivalent FCT Functions
- Edge-Rate Control Circuitry for Significantly Improved Noise Characteristics
- Ioff Supports Partial-Power-Down Mode Operation
- ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (A114-A) – 200-V Machine Model (A115-A) – 1000-V Charged-Device Model (C101)
- Matched Rise and Fall Times
- Fully Compatible With TTL Input and Output Logic Levels
- CY54FCT245T – 48-mA Output Sink Current, 12-mA Output Source Current
- CY74FCT245T – 64-mA Output Sink Current, 32-mA Output Source Current
- 3-State Outputs
Applications
- bus-oriented applications
- partial-power-down applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

