TI LMR33620ARNXT
| Manufacturer | |
| Mfr. Part # | LMR33620ARNXT |
| LCSC Part # | C2863229 |
| Package | VQFN-12(2x3) |
| Customer # | |
| Description | 400kHz Buck 2A VQFN-12(2x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | VQFN-12(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.6799 | $ 3.68 |
250+ | $ 1.4254 | $ 356.35 |
500+ | $ 1.3746 | $ 687.30 |
1,000+ | $ 1.3509 | $ 1350.90 |
Standard Packaging 250/Full
Reel | ||