TI LM358LVIPWR
| Manufacturer | |
| MPN | LM358LVIPWR |
| LCSC Part # | C2863217 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | Industry-standard low-voltage operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1.5V/us | |
| Input Offset Current(Ios) | 5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 92dB | |
| Ib - Input Bias Current | 15pA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 90uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.35V;1.35V~2.75V | |
| Rail to Rail | - | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Industry-standard amplifiers suitable for cost-sensitive systems. The LM3xxLV series includes single-channel LM321LV, dual-channel LM358LV, and quad-channel LM324LV operational amplifiers. These devices are powered by a low voltage of 2.7V to 5.5V. In cost-sensitive low-voltage applications, these operational amplifiers can be used as replacements for LM321, LM358, and LM324. The LM3xxLV devices offer better performance than the LM3xx devices at low voltages and consume less power. These operational amplifiers have unity-gain stability and do not exhibit phase reversal under overdrive conditions. The ESD design provides the LM3xxLV series with an HBM specification of at least 2kV.
Features
- Low input offset voltage: ±1mV
- Common-mode voltage range includes ground
- Unity-gain bandwidth: 1MHz
- Low wideband noise: 40nV/√Hz
- Low quiescent current: 90μA/channel
- Unity-gain stable
- Operates from 2.7V to 5.5V supply voltage range
- Available in single, dual, and quad versions
- Robust ESD rating: 2kV HBM
- Operating temperature range: –40°C to 125°C
Applications
- Radio equipment uninterruptible power supplies
- Battery packs, chargers, and test equipment
- Power modules
- Environmental sensor signal conditioning
- Field transmitters: temperature sensors
- Oscilloscopes, digital multimeters, test equipment
- Rack servers
- HVAC: DC motor control low-side current sensing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1433 | $ 0.72 |
| 50+ | $ 0.1149 | $ 5.75 |
| 150+ | $ 0.1006 | $ 15.09 |
| 500+ | $ 0.09 | $ 45.00 |
| 2,000+ | $ 0.0814 | $ 162.80 |
| 4,000+ | $ 0.0772 | $ 308.80 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1.5V/us | |
| Input Offset Current(Ios) | 5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 92dB | |
| Ib - Input Bias Current | 15pA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 90uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.35V;1.35V~2.75V | |
| Rail to Rail | - | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Industry-standard amplifiers suitable for cost-sensitive systems. The LM3xxLV series includes single-channel LM321LV, dual-channel LM358LV, and quad-channel LM324LV operational amplifiers. These devices are powered by a low voltage of 2.7V to 5.5V. In cost-sensitive low-voltage applications, these operational amplifiers can be used as replacements for LM321, LM358, and LM324. The LM3xxLV devices offer better performance than the LM3xx devices at low voltages and consume less power. These operational amplifiers have unity-gain stability and do not exhibit phase reversal under overdrive conditions. The ESD design provides the LM3xxLV series with an HBM specification of at least 2kV.
Features
- Low input offset voltage: ±1mV
- Common-mode voltage range includes ground
- Unity-gain bandwidth: 1MHz
- Low wideband noise: 40nV/√Hz
- Low quiescent current: 90μA/channel
- Unity-gain stable
- Operates from 2.7V to 5.5V supply voltage range
- Available in single, dual, and quad versions
- Robust ESD rating: 2kV HBM
- Operating temperature range: –40°C to 125°C
Applications
- Radio equipment uninterruptible power supplies
- Battery packs, chargers, and test equipment
- Power modules
- Environmental sensor signal conditioning
- Field transmitters: temperature sensors
- Oscilloscopes, digital multimeters, test equipment
- Rack servers
- HVAC: DC motor control low-side current sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



