LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
45% OFF
TI LM25066IAPSQ/NOPB product image
  • LM25066IAPSQ/NOPB thumbnail 1
  • LM25066IAPSQ/NOPB thumbnail 2
  • LM25066IAPSQ/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM25066IAPSQ/NOPBRoHS

Manufacturer
MPN
LM25066IAPSQ/NOPB
LCSC Part #
C2863166
Packaging
WQFN-24(4x5)
Customer #
Key Attributes
Intel Node Manager Compliant System Power Management and Protection IC with PMBus
Datasheetpdf iconTI LM25066IAPSQ/NOPB
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5547$ 1.4051$ 1.41
10+$ 2.4315$ 1.3374$ 13.37
30+$ 2.3585$ 1.2972$ 38.92
100+$ 2.2856$ 1.2571$ 125.71
500+$ 2.2516$ 1.2384$ 619.20
1,000+$ 2.2354$ 1.2295$ 1229.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerTI
PackagingWQFN-24(4x5)
Number of Lines1
Peak Output Current(Source)22uA
Operating Temperature-40℃~+125℃
Width4mm
Threshold Voltage46mV
Length5mm
Height0.8mm
FeaturesOvercurrent Protection;Short-Circuit Protection;Under-voltage lockout
Voltage - Supply2.9V~17V
Current - Output Low(IOL)2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

While the LM25066I/A is functionally similar to the LM25066/A, the LM25066I/A is fully compliant to Intel Node Manager 2.0, 2.5 and adds the READ_EIN energy accumulator feature. The LM25066I/A combines a high-performance hot-swap controller with a PMBus 1.2 compliant SMBus/I²C interface to accurately measure, control and protect the electrical operating conditions of critical systems. The LM25066I/A continuously supplies real-time power, voltage, current, temperature, and fault data to the system management host via the SMBus interface. The LM25066I/A control block includes a unique hotswap architecture that provides current and power limiting to protect sensitive circuitry even during the most stressful conditions. A fast-acting circuit breaker prevents damage in the event of a short circuit on the output. The input under-voltage, over-voltage hysteresis, insertion delay time and fault detection time are all configurable. A temperature monitoring block on the LM25066I/A interfaces with a low-cost external diode for continuous temperature assessment of the external MOSFET or other thermal sensitive components. The POWER GOOD output provides a fast alert when the input and/or output voltages are outside their programmed range. Accurate power readings are accomplished by using the READ_EIN command. A black box (Telemetry/Fault Snapshot) function captures and stores telemetry data and device status in the event of a warning or a fault.

Features

AI Translation
  • Fully Node Manager 2.0 and 2.5 Compliant with I2C/SMBus interface and PMBus compliant command structure
  • Input voltage range: 2.9V to 17V
  • Programmable 25mV or 46mV current limit threshold
  • Read_EIN accurately measures true input power via simultaneous sampling
  • Configurable circuit breaker protection for hard shorts
  • Configurable under- and over-voltage lockouts with hysteresis
  • Real time monitoring of VIN, VOUT, IIN, PIN, VAUX with 12-bit resolution and 1 kHz sampling rate
  • Current measurement accuracy: ±1% (LM25066IA) and Power measurement accuracy: ±2.0% (LM25066IA) over temperature
  • Averaging of VIN, IIN, PIN, and VOUT over programmable interval ranging from 0.001 to 4 seconds
  • Programmable WARN and FAULT thresholds with SMBA notification
  • Blackbox capture of telemetry measurements and device status triggered by WARN or FAULT condition
  • 24-lead WQFN package

Applications

AI Translation
  • Server backplane systems
  • Basestation power distribution systems
  • Solid state circuit breaker (eFuse)