LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM7805SX/NOPB product image
  • LM7805SX/NOPB thumbnail 1
  • LM7805SX/NOPB thumbnail 2
  • LM7805SX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM7805SX/NOPBRoHS

Manufacturer
MPN
LM7805SX/NOPB
LCSC Part #
C2863046
Packaging
TO-263-3
Customer #
Key Attributes
Wide Vin 1.5-A Fixed Voltage Regulators
Datasheetpdf iconTI LM7805SX/NOPB
In-Stock: 536
536 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3816$ 1.38
10+$ 1.2259$ 12.26
30+$ 1.1156$ 33.47
100+$ 1.0167$ 101.67
500+$ 0.9713$ 485.65
1,000+$ 0.9519$ 951.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingTO-263-3
Output Voltage5V
Number of Outputs1
Operating Temperature0℃~+125℃@(Ta)
Supply Current (Iq)8mA
Output ConfigurationPositive
Operating Voltage20V
Output Current1.5A
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The LM340 and LM7805 Family monolithic 3-terminal positive voltage regulators employ internal currentlimiting, thermal shutdown and safe-area compensation, making them essentially indestructible. If adequate heat sinking is provided, they can deliver over 1.5-A output current. They are intended as fixed voltage regulators in a wide range of applications including local (on-card) regulation for elimination of noise and distribution problems associated with single-point regulation. In addition to use as fixed voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents.

Considerable effort was expended to make the entire series of regulators easy to use and minimize the number of external components. It is not necessary to bypass the output, although this does improve transient response. Input bypassing is needed only if the regulator is located far from the filter capacitor of the power supply.

Features

AI Translation
  • Output Current up to 1.5 A
  • Available in Fixed 5-V, 12-V, and 15-V Options
  • Output Voltage Tolerances of ±2% at TJ=25°C (LM340A)
  • Line Regulation of 0.01%/V at 1-A Load (LM340A)
  • Load Regulation of 0.3% / A (LM340A)
  • Internal Thermal Overload, Short-Circuit and SOA Protection
  • Available in Space-Saving SOT-223 Package
  • Output Capacitance Not Required for Stability

Applications

AI Translation
  • Industrial Power Supplies
  • SMPS Post Regulation HVAC Systems
  • AC Inventors Test and Measurement Equipment
  • Brushed and Brushless DC Motor Drivers
  • Solar Energy String Invertors