TI 74AC11240DBR
| Manufacturer | |
| Mfr. Part # | 74AC11240DBR |
| LCSC Part # | C2862943 |
| Package | SSOP-24 |
| Customer # | |
| Description | 4 3V~5.5V 2 SSOP-24 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SSOP-24 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.93 | $ 2.93 |
200+ | $ 1.1346 | $ 226.92 |
500+ | $ 1.0943 | $ 547.15 |
1,000+ | $ 1.0742 | $ 1074.20 |
Standard Packaging 2000/Full
Reel | ||