LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
18% OFF
TI DRV8434PPWPR product image
Images for reference only

TI DRV8434PPWPRRoHS

Manufacturer
MPN
DRV8434PPWPR
LCSC Part #
C2862917
Packaging
HTSSOP-28
Customer #
Key Attributes
Dual H-bridge motor driver with integrated current sensing and intelligent tuning technology
Datasheetpdf iconTI DRV8434PPWPR
In-Stock: 44
44 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.0737$ 4.1605$ 4.16
10+$ 4.3799$ 3.5916$ 35.92
30+$ 3.9665$ 3.2526$ 97.58
100+$ 3.5483$ 2.9097$ 290.97
500+$ 3.3554$ 2.7515$ 1375.75
1,000+$ 3.2679$ 2.6797$ 2679.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerTI
PackagingHTSSOP-28
Drive TypeBipolar Driver
Number of H-bridges2
FeaturesPower-on reset;Overvoltage protection;Built-in charge pump;Overcurrent Protection;Over temperature protection;Under-voltage lockout
TechnologyYes
Operating temperature-40℃~+125℃
Step Resolution-
Output Current4A
Control Voltage-
RDS(on)330mΩ
Interface-
Motor Drive Voltage(Vm)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The DRV8434E/P is an integrated motor driver solution for bipolar stepper motors or dual brushed DC motors. These devices integrate two N-channel power MOSFET H-bridges, integrated current sensing and regulation circuits. The DRV8434E/P is pin-to-pin compatible with the DRV8426E/P, DRV8436E/P, and DRV8424E/P. The DRV8434E/P can be powered by a supply voltage from 4.5V to 48V and can provide an output current of up to 4A peak or 2.5A full-scale. The actual full-scale and RMS currents depend on the ambient temperature, supply voltage, and PCB thermal performance.

The DRV8434E/P devices use an integrated current sensing architecture, eliminating the need for two external power sense resistors. This significantly saves board space and BOM cost, reduces design effort, and significantly lowers power consumption. This architecture uses a current mirror approach and internal power MOSFETs for current sensing, eliminating power loss in the sense resistors. The current regulation setpoint is adjusted by the voltage at the VREFA and VREFB pins. Current regulation is highly configurable and can operate in multiple decay modes. Selectable decay modes include Smart Tune Dynamic Decay, Smart Tune Ripple Control, Mixed, or Fast Decay. The PWM off-time tOFF can be adjusted to 7, 16, 24, or 32μs. The system includes a low-power sleep mode to save power when the motor is not being driven.

Features

AI Translation
  • Integrated current sensing, no sense resistor required
  • ±4% full-scale current accuracy
  • 4.5V to 48V operating supply voltage range
  • Multiple control interface options: Phase/Enable (PH/EN), PWM (IN/IN)
  • Smart tune, fast, and mixed decay options
  • Low RDS(ON): 330mΩ HS + LS at 24V, 25°C
  • High current capacity per bridge: 4A peak (brushed), 2.5A full-scale (stepper)
  • Surge current limiting for brushed DC applications
  • Pin-to-pin compatible with DRV8426E/P, DRV8436E/P, DRV8424E/P
  • Configurable off-time PWM chopping: 7, 16, 24, or 32μs
  • Supports 1.8V, 3.3V, 5.0V logic inputs
  • Low-current sleep mode (2μA)
  • Spread-spectrum clocking for reduced EMI
  • Protection features: VM undervoltage lockout (UVLO), charge pump undervoltage (CPUV), overcurrent protection (OCP), thermal shutdown (OTSD), fault indication output (nFAULT)

Applications

AI Translation
  • Printers and scanners
  • ATMs and textile machines
  • Office and home automation
  • Factory automation and robotics
  • Major home appliances
  • Robotic vacuums, humanoid robots, and robotics