TI SN74HCS238BQBR
| Manufacturer | |
| Mfr. Part # | SN74HCS238BQBR |
| LCSC Part # | C2862874 |
| Package | DHVQFN-16-EP(2.5x3.5) |
| Customer # | |
| Key Attributes | SN74HCS238 3-to-8 Line Decoder/Demultiplexer with Schmitt-Trigger Inputs |
| Description | 35mA 3/8 2V~6V 35mA DHVQFN-16-EP(2.5x3.5) Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Package | DHVQFN-16-EP(2.5x3.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
18 
18
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4577 | $ 0.46 |
10+ | $ 0.3628 | $ 3.63 |
30+ | $ 0.3238 | $ 9.71 |
100+ | $ 0.2725 | $ 27.25 |
500+ | $ 0.2507 | $ 125.35 |
1,000+ | $ 0.2367 | $ 236.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$