LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS26625DRCR product image
  • TPS26625DRCR thumbnail 1
  • TPS26625DRCR thumbnail 2
  • TPS26625DRCR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS26625DRCRRoHS

Manufacturer
MPN
TPS26625DRCR
LCSC Part #
C2862873
Packaging
SON-10(3x3)
Customer #
Key Attributes
IC SURGE STOPPER 4.5V~60V SON-10(3x3)
Datasheetpdf iconTI TPS26625DRCR
In-Stock: 205
205 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4648$ 2.46
10+$ 2.0851$ 20.85
30+$ 1.8482$ 55.45
100+$ 1.6048$ 160.48
500+$ 1.4961$ 748.05
1,000+$ 1.4491$ 1449.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerTI
PackagingSON-10(3x3)
FeaturesOvercurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Under-voltage lockout;Overload protection;Thermal Protection
Voltage - Supply4.5V~60V
Operating Temperature-40℃~+125℃
Trigger Current25mA~880mA
FET TypeIntegrated FET
Width3mm
Threshold Voltage-
Length3mm
Height0.9mm
Peak Output Current(Source)-
Number of Channels1
RDS(on)478mΩ
Peak Output Current(Sink)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS2662x series of high-voltage electronic fuses feature a compact design, rich functionality, and a comprehensive set of protection features. The wide power input range of 4.5V to 60V enables control of many commonly used DC bus voltages. The device can withstand and protect loads powered by positive and negative power supplies up to ±60V. The TPS26624 and TPS26625 devices support input and output reverse polarity protection. The integrated back-to-back FETs provide reverse current blocking, making the device suitable for systems that require maintaining the output voltage during power failures and under-voltage conditions. Load, power supply, and device protection have many adjustable characteristics, including overcurrent, output slew rate, overvoltage, and under-voltage thresholds. The reliable internal protection control module and high rated voltage of the TPS2662x series help simplify system design for surge protection. The TPS26620, TPS26622, and TPS26624 have a latching function, while the TPS26621, TPS26623, and TPS26625 have an automatic retry function to handle overheat and overcurrent fault events. These devices come in a 3mm×3mm 10-pin SON package and are rated for an operating temperature range of -40°C to +125°C.

Features

AI Translation
  • Operating voltage 4.5V to 60V, absolute maximum 62V
  • Integrated reverse input polarity protection down to –60V
  • Integrated reverse output polarity protection down to –(60 - VIN) (TPS26624 and TPS26625 only)
  • Integrated back-to-back MOSFETs with total RON of 478mΩ
  • Adjustable current limit 25mA to 880mA (±5% accuracy at 880mA)
  • Load protection during surge with minimal external components (IEC 61000-4-5)
  • Electrical fast transient immunity per IEC 61000-4-4
  • Fast reverse current blocking response (0.3μs)
  • Adjustable UVLO, OVP cutoff, output slew rate control for inrush current limiting
  • 38V fixed overvoltage clamp (TPS26622 and TPS26623 only)
  • Low quiescent current (340μA operating, 12μA shutdown)
  • Small footprint – 10L (3mm×3mm) VSON
  • UL 2367 certified
  • R|LM| ≥7.5kΩ (maximum current 0.91A)
  • IEC 62368-1 certified

Applications

AI Translation
  • PLC I/O modules
  • AC and servo drives
  • Sensors and control
  • Thermostats
  • PoE high-side protection