TI BQ2054SNTR
| Manufacturer | |
| Mfr. Part # | BQ2054SNTR |
| LCSC Part # | C2862805 |
| Package | SOIC-16 |
| Customer # | |
| Description | 4.5V~5.5V 1~4 SOIC-16 Battery Chargers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Battery/Battery Chargers | |
| Manufacturer | TI | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 24.0546 | $ 24.05 |
200+ | $ 9.3099 | $ 1861.98 |
500+ | $ 8.9817 | $ 4490.85 |
1,000+ | $ 8.8215 | $ 8821.50 |
Standard Packaging 2500/Full
Reel | ||