LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC80504RTET product image
  • DAC80504RTET thumbnail 1
  • DAC80504RTET thumbnail 2
  • DAC80504RTET thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DAC80504RTETRoHS

Manufacturer
MPN
DAC80504RTET
LCSC Part #
C2862796
Packaging
WQFN-16-EP(3x3)
Customer #
Key Attributes
DACx0504 Four-Channel 16-, 14-, 12-Bit SPI Voltage Output DAC with Internal Reference Voltage
Datasheetpdf iconTI DAC80504RTET
In-Stock: 68
68 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 18.8199$ 18.82
10+$ 17.9951$ 179.95
30+$ 16.5669$ 497.01
100+$ 15.3199$ 1531.99
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingWQFN-16-EP(3x3)
Settling Time5us
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)15uA
Integral non - linearity0.5LSB
Number of Channels4
Resolution (Bits)16;-
Interface TypeSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The DAC80504, DAC70504, and DAC60504 (DACx0504) are a series of pin-compatible, low-power, four-channel, buffered voltage-output digital-to-analog converters (DACs) with 16-, 14-, and 12-bit resolutions. The DACx0504 includes a low-drift 2.5V internal reference voltage, eliminating the need for an external precision reference in most applications. User-selectable gain configurations provide full-scale output voltages of 1.25V (gain = 1/2), 2.5V (gain = 1), or 5V (gain = 2). These devices are powered by a single 2.7V to 5.5V supply, have specified monotonicity, and offer high linearity of ±1LSB INL. Communication with the DACx0504 is via a 4-wire serial interface operating at a clock rate of 50MHz. The VIO pin allows the serial interface to operate over a voltage range of 1.7V to 5.5V. The flexible interface of the DACx0504 enables it to be used with a wide range of industry-standard microprocessors and microcontrollers. The DACx0504 incorporates a power-on reset circuit that can hold the DAC outputs at zero or midscale until a valid code is written to the device. These devices consume a low current of 0.7mA per channel at 5.5V, making them well-suited for battery-powered equipment. The per-channel power-down feature reduces the device current consumption to 15μA. The DACx0504 operates over a temperature range of -40°C to +125°C and is available in a small 3mm×3mm QFh package.

Features

AI Translation
  • INL: ±1 LSB (max) at 16-bit resolution
  • TUE: ±0.1% FSR max
  • Integrated 2.5V precision internal reference: initial accuracy ±5mV max; low tempco 2ppm/°C (typical)
  • High drive capability: 20mA 0.5V rail-to-rail output
  • Flexible output configuration with user-selectable gain: 2, 1, or 1/2
  • Reset to zero-scale or midscale
  • Wide operating range: supply 2.7V to 5.5V; temperature -40°C to +125°C
  • 50MHz SPI-compatible serial interface, 4-wire mode, 1.7V to 5.5V logic, daisy-chain operation, CRC error checking
  • Low power: 0.7mA/channel (5.5V)
  • Compact package: 3mm×3mm 16-pin WQFN

Applications

AI Translation
  • Fiber optic networks
  • Wireless infrastructure
  • Industrial automation
  • Data acquisition systems