TI CC1352R1F3RGZT
| Manufacturer | |
| MPN | CC1352R1F3RGZT |
| LCSC Part # | C2862717 |
| Packaging | VQFN-48-EP(7x7) |
| Customer # | |
| Description | -121dBm 250Kbps 1.8V~3.8V VQFN-48-EP(7x7) RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 18.3042 | $ 18.30 |
250+ | $ 7.0839 | $ 1770.98 |
500+ | $ 6.835 | $ 3417.50 |
1,000+ | $ 6.7129 | $ 6712.90 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$