TI TLV803EA29DPWR
| Manufacturer | |
| Mfr. Part # | TLV803EA29DPWR |
| LCSC Part # | C2862707 |
| Package | X2-SON-5(0.8x0.8) |
| Customer # | |
| Key Attributes | Low-power and small-size power supply voltage monitors |
| Description | 130ms Active Low 1.7V~6V 1 X2-SON-5(0.8x0.8) Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Package | X2-SON-5(0.8x0.8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
64 
64
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.91 | $ 0.91 |
10+ | $ 0.7274 | $ 7.27 |
30+ | $ 0.6376 | $ 19.13 |
100+ | $ 0.5463 | $ 54.63 |
500+ | $ 0.4922 | $ 246.10 |
1,000+ | $ 0.4643 | $ 464.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$