TI TLV9052SIRUGR
| Manufacturer | |
| MPN | TLV9052SIRUGR |
| LCSC Part # | C2862611 |
| Packaging | X2QFN-10(1.5x2) |
| Customer # | |
| Key Attributes | 5MHz, 15V/us high slew rate RRIO operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | X2QFN-10(1.5x2) | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 330uV | |
| Slew Rate | 15V/us | |
| Input Offset Current(Ios) | 15pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;EMI filtering/RF suppression;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Ib - Input Bias Current | 2pA | |
| Output Current | 50mA | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Gain Bandwidth Product | 5MHz | |
| Quiescent Current | 330uA | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV9051, TLV9052, and TLV9054 are single, dual, and quad operational amplifiers, respectively. These devices are designed to operate at low voltages from 1.8V to 6.0V. They achieve rail-to-rail input and output at very high slew rates. These devices are well suited for cost-sensitive applications requiring low supply voltage, high slew rate, and low quiescent current. The TLV905x series capacitive load driver supports up to 150pF, while the resistive open-loop output impedance enables easier stabilization at higher capacitive loads. The TLV905xS devices feature a shutdown mode that allows the amplifier to switch to a standby mode with typical current consumption below 1μA. The TLV905x series is easy to use due to its unity-gain stability, integrated RFI and EMI filters, and freedom from phase inversion under overdrive conditions.
Features
- High slew rate: 15V/µs
- Low quiescent current: 330µA
- Rail-to-rail input and output
- Low input offset voltage: ±0.33 mV
- Unity-gain bandwidth: 5MHz
- Low wideband noise: 15 nV/√Hz
- Low input bias current: 2pA
- Unity-gain stable
- Built-in RFI and EMI filters
- Scalable CMOS op-amp family for cost-sensitive applications
- Operates at supply voltages as low as 1.8V
- Operating temperature range: -40°C to 125°C
Applications
- HVAC
- Photodiode amplifier
- Current shunt monitoring for DC motor control
- White goods (refrigerators, washing machines, etc.)
- Sensor signal conditioning
- Active filter
- Low-side current sensing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5108 | $ 0.51 |
| 10+ | $ 0.4995 | $ 5.00 |
| 30+ | $ 0.4914 | $ 14.74 |
| 100+ | $ 0.4833 | $ 48.33 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | X2QFN-10(1.5x2) | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 330uV | |
| Slew Rate | 15V/us | |
| Input Offset Current(Ios) | 15pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;EMI filtering/RF suppression;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Ib - Input Bias Current | 2pA | |
| Output Current | 50mA | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Gain Bandwidth Product | 5MHz | |
| Quiescent Current | 330uA | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV9051, TLV9052, and TLV9054 are single, dual, and quad operational amplifiers, respectively. These devices are designed to operate at low voltages from 1.8V to 6.0V. They achieve rail-to-rail input and output at very high slew rates. These devices are well suited for cost-sensitive applications requiring low supply voltage, high slew rate, and low quiescent current. The TLV905x series capacitive load driver supports up to 150pF, while the resistive open-loop output impedance enables easier stabilization at higher capacitive loads. The TLV905xS devices feature a shutdown mode that allows the amplifier to switch to a standby mode with typical current consumption below 1μA. The TLV905x series is easy to use due to its unity-gain stability, integrated RFI and EMI filters, and freedom from phase inversion under overdrive conditions.
Features
- High slew rate: 15V/µs
- Low quiescent current: 330µA
- Rail-to-rail input and output
- Low input offset voltage: ±0.33 mV
- Unity-gain bandwidth: 5MHz
- Low wideband noise: 15 nV/√Hz
- Low input bias current: 2pA
- Unity-gain stable
- Built-in RFI and EMI filters
- Scalable CMOS op-amp family for cost-sensitive applications
- Operates at supply voltages as low as 1.8V
- Operating temperature range: -40°C to 125°C
Applications
- HVAC
- Photodiode amplifier
- Current shunt monitoring for DC motor control
- White goods (refrigerators, washing machines, etc.)
- Sensor signal conditioning
- Active filter
- Low-side current sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



